Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News

JAE DW07 Series Connector

DW07 Series

JAE introduces the DW07 Series connector that is easily used to connect power busbars in high-current equipment. The DW07 series is an innovative connector solution that uses no screws, which provides substantial benefits over the conventional multiple-screw methods.

The DW07 also reduces the time needed for installation and maintenance. The elimination of the screws results in the connector requiring less operating space, which allows for higher density installation. Another benefit is that the DW07 has the ability to attach to the front side of equipment, which offers enhanced design flexibility.

 

 

Features & Benefits:

  • The DW07 has a floating connection which compensates for mis-alignment between rigid busbars being connected.
  • The amount of the current conducted can be easily adjusted by changing the number of DW07 series connectors attached to one line.
  • Connector can attach without screws which provides substantial benefits over convention multiple-screw methods.

Applications:

  • Alternative Power, Fuel & Energy
  • Automotive
  • Computer & Telecommunications
  • Industrial & Manufacturing Equipment
  • Power Generation, Fuel & Energy
Part Number View Inventory
DW07S01BAG1 3MM THICKNESS BUSBAR CONNECTOR
DW07S01BAG4 6MM THICKNESS BUSBAR CONNECTOR

 

 

See also:
JAE DW07 Series (.pdf) - for more product information, specifications, applications and ordering information.