Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News

DW Series Battery Connectors for Power Storage

HR41A

JAE introduces the DW Series Battery Connectors for Power Storage. These connectors are ideal for applications that require multiple battery modules.

The DW Series Battery Connectors remove the need for clunky terminals and jumpers by replacing them with a single DW connector at the back of each module. Each connector can be quickly inserted or removed.

JAE's DW Series Battery Connectors feature an integration of power and signal into one robust connector. The signal contacts are in a separate unit that can be easily harnessed before attaching it to the main connector body. One side of each connector pair floats when mounted for easy mating. The signal contact design also utilizes highly-reliable 2 points of contact. This connector series was designed with safety in mind to prevent electric shock.

Features & Benefits:

  • High power connectors that make connecting energy storage batteries easier and more efficient.
  • Power and signal contacts in one robust insulator.
  • Easy to harness signal contact unit.
  • One side of the connector unit floats when mounted for easy mating.
  • High-reliability 2-point signal contacts.
  • Electric shock prevention for safety.

DW1 Series:

  • DW1 Series is a rack and panel connector with 2 contacts for high-current compatible with 500A.
  • Enables the connection of 2 contacts for power supply and 20 contacts for signal at once.
  • In implementation the module side connector is to be connected internally by bus bar or cable.
  • Easy to assemble cable harness

DW2 Series:

  • DW2 Series is a rack and panel connector with 2 contacts for a high-current compatible with 200A.
  • Enables the connection of 2 contacts for power supply and 20 contacts for a signal at once
  • The connector is connected internally in the module by bus bar and cable
  • The panel side connector also presents an easy to use interfac.

DW3 Series:

  • DW3 Series is a rack and panel connector with 2 contacts for a high-current compatible with150A.
  • Enables the connection of 2 contacts for power supply and 24 contacts for a signal at once.
  • Low profile, compact design.
  • Inside the module the power can be connected by bus bar or cable.
  • On the panel side, bus bars between the power contacts can be easily attached and secured in place without the need for tools

DW4 Series:

  • This is a power only, 100A cable connector system with a focus on safety and ease of use
  • DW4 Series is a 1 pin connector compatible with 100A connection.
  • Connector can be directly attached to the electrical pole of the battery module. The connectors are color coded Red and Black for easy identification
  • Design prevents mis-mating and includes a locking structure.
  • Can be mounted to the battery module in multiple orientations for design flexibility. And the latch makes a strong click feel when the cable is inserted, and keeps the cable firmly attached.

Applications:

  • Battery makers
    • Rechargeable for energy storage usage
  • Energy storage system makers
    • Power drawer
    • Battery rack
  • Microgrid power developers
    • Wind
    • Solar thermal,
    • Photo voltaic
    • Pumped hydro
    • Compressed air
    • Diesel
  • UPS equipment makers


JAE Battery Connectors for Energy Storage Overview (DW Series)

 

JAE 200A High-current Battery Connector for Energy Storage - Intro to DW2 Series

 

JAE 150A High-current Battery Connectors for Energy Storage - Intro to DW3 Series

 

 

Part Number View Inventory
C2777-CT150-2-DW1 DW SERIES CRIMP TOOL
D250-50632 DW1 SERIES RCPT SHOULDER
D250-50690 DW3 SERIES RCPT SHOULDER
D253-50570 DW2 SERIES SPACER
DW1P002ZH1 DW1 SERIES PLUG
DW1P020 DW1 SERIES PLUG SIGNAL
DW1P04K4F1 DW1, DW2, DW3 SERIES LONG
DW1P04K4F1 CUT STRIP - DW1, DW2, DW3
DW1P04K4F2 CUT STRIP - DW1, DW2, DW3
DW1P04K4F2 DW1, DW2, DW3 SERIES SHORT
DW1R002ZH1 DW1 SERIES RCPT
DW1R020 DW1 SERIES RCPT SIGNAL
DW1S04KF1 DW1, DW2. DW3 SERIES SKT
DW1S04KF1 CUT STRIP - DW1, DW2. DW3
DW2P002ZH1 DW2 SERIES PLUG
DW2P020 DW2 SERIES RCPT SIGNAL
DW2R002ZH1 DW2 SERIES RCPT
DW2R0101 DW2 SERIES PLUG SIGNAL
DW2R0102 DW2 SERIES PLUG SIGNAL
DW3P002ZH1 DW3 SERIES PLUG
DW3P012A DW3 SERIES RCPT SIGNAL
DW3P012B DW3 SERIES RCPT SIGNAL
DW3P04K4F1 DW3 SERIES SIGNAL PIN
DW3P04K4F1 CUT STRIP - DW3 SERIES
DW3R002-CV DW3 SERIES BUS-BAR COVER
DW3R002ZH1 DW3 SERIES RCPT
DW3R012A DW3 SERIES PLUG SIGNAL
DW3R012B DW3 SERIES PLUG SIGNAL

 

See also:
JAE DW Series Battery Connectors for Power Storage(.pdf) - for more product information, specifications, applications and ordering information.

DW1 Series (.pdf)- for more product information, specifications, applications and ordering information.

DW2 Series(.pdf) - for more product information, specifications, applications and ordering information.

DW3 Series(.pdf) - for more product information, specifications, applications and ordering information.

DW4 Series(.pdf) - for more product information, specifications, applications and ordering information.