Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News

JAE LED ES Series Connectors

JAE's LED lighting connectors are eco-friendly and designed for easy assembly of LED mounting and power boards. Compact and low profile, these card edge connectors conserve board mounting space while promoting design flexibility. They also feature high contact reliability and are durable in long-term high-temperature environments. All versions are RoHS-compliant.

JAE LED connectors are suited for a wide range of applications, including LED light bulbs, down lights, spot lights, TV backlight, tablet PCs, and other compact devices.

ES3 Series

JAE's ES3 Series is a card edge connector for LED light power supply that enables direct connection of the converter board and the LED mounting board. This connector is a 2-position card edge type ideal for LED bulb and LED lighting devices. The ES3 Series are available in embossed tape, compatible with SMT mounting. This connector series also allows reflow solder mounting to the LED mounting board to occur at the same time that other parts like LED and SMT components are mounted.

  • Low-profile 1.6mm mounting height, designed with consideration for light shielding.
  • Insulator is made of white LCP for heat and light resistance.
  • Direct connection of converter board and LED mounting board allows for reduced assembly work time.
  • Cable-less connection makes reduction in the number of parts possible.
  • SMT type can be mounted at the same time as other components to the LED mounting board.

ES5 Series

JAE's ES5 Series is a compact, low-profile 1-pin connector compatible with stranded cable. This series is ideal for use in a wide range of applications including LED lighting, LCD TV backlight, tablet PC, and other compact devices.

  • No insulator, low-profile design (mounted height: 1.6mm).
  • Detachable locking structure (connector retention strength: 16N min.).
  • Socket (SMT side) is available in embosses reel packaging for automated mounting.
  • RoHS complaint.
  • Exclusively for stranded cable.
  • Mis-mating prevention structure.

ES6 Series

JAE's ES6 Series allows card edge connection of LED mounting board and power board. This connector helps reduce assembly time with the card edge connection. The ES6 Series is also small and low-profile and can be mounted in compact light bulbs.

  • Contributes to easy and automatic assembly with card edge connection of the LED mounting board and power board.
  • Adopts a tuning fork structure terminal, which has high contact reliability in long term high temperature environments.
  • Compatible with automatic mounting and features a large area for absorption and is compatible with standard nozzles.
  • Saves mounting space on boards and is ideal for compact bulbs and fixtures.
  • 1.55mm height, low-profile structure that does not block light from the LED.

ES9 Series

JAE's ES9 Series has improved contact reliability with a 2-point contact structure. This connector also has improved operability and the original locking structure achieves high retention strength.

  • Improved operability through upper-side mating, which is easy to visually confirm the connector is mated.
  • Original locking design structure (Spring Lock) achieves high retention strength in the cable lifting direction.
  • Cable lifting-direction strength: 15N min.
  • Improved contact reliability with a 2-point contact structure.
  • 22AWG (outer cable diameter: 2.1mm max) compatible with a low-profile structure (product height: 3mm).

ES10 Series

JAE's ES10 Series is a compact, low-profile single wire cable insertion type connector without an insulator compatible with LED lighting equipment. It can be used for a wide range of various compact devices such as liquid crystal TV backlight, tablet PC, and others.

  • Compact and low-profile structure with an insulator enhances design flexibility for customers.
  • Just need to insert the stripped wire into the connector for connection.
  • Improved insertion workability with a guiding mechanism at the single wire insertion area.
  • Improved contact reliability with an original spring contacting structure.
  • Available in embossed tape reel packaging for automated mounting.
Part Number View Inventory

ES3 Series - Board-to-Cable Mounting Board Connector for Improved Converter Board Layout

ES5 Series - Board-to-Cable Compact, Low Profile 1-Pin Connector Compatible with Stranded Cable

ES6 Series - Board-to-Board Card Edge Connector for LED Light Bulbs and Other Lighting

ES9 Series - Board-to-Cable Spring-Lock Connector with Upper-Side Mating

ES10 Series - Board-to-Cable Single-Wire Insert-In Connector with No Insulator

See Also:

ES3 Series(.pdf) - for more product information, specifications, applications and ordering information.

ES5 Series(.pdf) - for more product information, specifications, applications and ordering information.

ES6 Series(.pdf) - for more product information, specifications, applications and ordering information.

ES9 Series(.pdf) - for more product information, specifications, applications and ordering information.

ES10 Series(.pdf) - for more product information, specifications, applications and ordering information.