Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News



WP7 Series Fine Pitch Connector

0.4 mm pitch, stacking type, board-to-board (FPC) connector from JAE

JAE's WP7 series is a board-to-board connector with 0.4 mm pitch spacing that is ideal for high-density mounting in slim information communication devices like mobile phones, smart phones, LCD displays, notebook PCs, and PDAs. To satisfy different product function requirements, a low pin count type and a high pin count type (WP7A/ WP7B) are available with the same mounting pattern.

Part Number View Inventory
WP7 Series

Features:

  • 0.4 mm pitch, 2 rows, 0.7 mm mating height
  • 2-point contact design to resist twisting stress
  • Lead-free. Nickel barrier on contact prevents solder wicking
  • High removal force WP7A for low pin count (10-30 pos.)
  • Low insertion force WP7B for high pin count (40-70 pos.)
  • Contact structure ensures high wear-resistance and high contact reliability
  • Secure hold-downs prevent insulator breakage and peeling from FPC applications
  • Mounting pattern for WP7A and WP7B is the same

Applications:

  • Hand-held products
  • Mobile phones
  • Smart phones
  • LCD displays
  • Notebook PCs


See also:
WP7 Series (.pdf) - for more product information, specifications, applications and ordering information.