Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JAE



JAE Product News

JAE WP Series Board-to-Board (FPC) Connectors

As we trend toward more compact electronic devices, there is a need for smaller-scale accompanying hardware. JAE’s 0.4mm-pitch WP Series connectors not only feature a reduced PCB footprint and low mated height, but accommodate the complex design of FPC-attached subassemblies like cameras, LCD displays, touch panels, batteries, and sensors.

These RoHS-compliant connectors are designed with an independent 2-point contact structure to resist twisting stress, as well as secure “hold-down” devices to prevent insulator breakage and peeling from the FPC (flexible printed circuit). They also feature a mismating mechanism; embossed tape for automatic mounting; nickel barrier in the contact plating to prevent solder wicking; and a high extraction force for reliable mating under vibration and shock.

JAE WP Series board-to-board connectors are ideal for high-density mounting in slim and portable communication devices such as mobile phones, digital cameras, wireless audio equipment, and tablets.

WP3 Series

JAE's WP3 Series is a low-profile board-to-board (FPC) connector with 0.4mm pitch spacing that has a independent 2-point contact design to resist twisting stress.

  • 16 to 80 positions, 0.4mm pitch, 2 rows, 1.0mm stacking height.
  • Independent 2-point contact design to resist twisting stress.
  • Contact structure ensures high wear-resistance and high contact reliability.
  • Secure hold-downs prevent insulator breakage and peeling for FPC.
  • Ni barrier on contact of both plug and receptacle prevents solder wicking.

WP6 Series

JAE's WP6 Series is a low-profile stacking type board-to-board (FPC) connector with 0.4mm pitch spacing that is ideal for high-density mounting in slim information communication devices. To satisfy different product function requirements, plug and receptacle with different heights are available with the same mounting pattern.

  • 0.4mm pitch, 2 rows, stacking height 0.6mm and 0.8mm.
  • Contact structure ensures high wear-resistance and high contact reliability.
  • Secure hold-downs prevent insulator breakage and peeling from FPC.
  • 2-point contact design to resist twisting stress.
  • Ni barrier on contact prevents solder wicking.

WP6C Series

JAE's WP6C Series is a low-profile stacking type board-to-board (FPC) connector with 0.4mm pitch spacing. The WP6C Series has a shield structure that reduces noise during mating with a secure ground connection with its exclusive terminals on the four corners and with a shield equipped on the rear side of receptacle.

  • 0.4mm pitch, 2 rows, stacking height 0.8mm.
  • Contact structure ensures high wear-resistance and high contact reliability.
  • Secure hold-downs prevent insulator breakage and peeling from FPC.
  • 2-point contact design to resist twisting stress.
  • Enhanced ground connection during mating, and shield structure with anti-noise measure.

WP7 Series

JAE's WP7 Series is a low-profile board-to-board (FPC) connector with 0.4mm pitch spacing with a low pin count type and a high pin count type to fit different product function requirements.

  • 0.4mm pitch, 2 rows, 0.7mm stacking height.
  • Contact structure ensures high wear-resistance and high contact reliability.
  • Secure hold-downs prevent insulator breakage and peeling from FPC.
  • 2-point contact design to resist twisting stress.
  • High removal force WP71 for low pin count (10-30 pos.)
  • Low insertion force for WP7B for high pin count (40-70 pos.)

WP9 Series

JAE's WP9 Series is a low-profile stacking type board-to-board connector with 0.4mm pitch spacing and a contact structure that ensures high wear-resistance and high contact reliability.

  • 0.4mm pitch, 2 rows, 0.8mm stacking height and 1.95mm depth.
  • Contact structure ensures high wear-resistance and high contact reliability.
  • Secure hold-downs prevent insulator breakage and peeling from FPC.
  • 2-point contact design to resist twisting stress.
  • Inspection jig connector for both plug and receptacle are available.

WP10 Series

JAE's WP10 Series is a stacking type board-to-board (FPC) connector which is low-profile and saves space. It is ideal for high-current connection areas like battery connections in compact hand-held devices. The WP10 Series features a high-current compatible power terminal and allows for power distribution of 10A.

  • 2 rows, 0.7mm stacking height.
  • Power terminals compatible with 10A power supply.
  • 2-point structure design for both power and signal terminals to resist twisting stress.
  • Durable hold-down structure which has a lock area that enhances retention force and adds protection to the mating surface to prevent damage to the plastic insulator.
  • Improved workability for customers with a clear click feeling during mating.

 

Part Number View Inventory

WP3 Series - 16 to 70 pos., 0.4mm pitch, 2 rows, 1.0mm stacking height

WP6 Series - 10 to 50 pos., 0.4mm pitch, 2 rows, 0.6mm and 0.8mm stacking heights

WP6C Series - 24 & 30 pos., 0.4mm pitch, 2 rows, 0.8mm stacking height

WP7 Series - 10 to 70 pos., 0.4mm pitch, 2 rows, 0.7mm stacking height

WP9 Series - 10 to 60 pos., 0.4mm pitch, 2 rows, 0.8mm stacking height, 1.95mm depth

WP10 Series - 2 & 4 pos., 0.4mm pitch, 2 rows, 0.7mm stacking height, 2.2mm width

See Also:

WP3 Series (.pdf) - for more product information, specifications, applications and ordering information.

WP6 Series (.pdf) - for more product information, specifications, applications and ordering information.

WP6C Series (.pdf) - for more product information, specifications, applications and ordering information.

WP7 Series (.pdf) - for more product information, specifications, applications and ordering information.

WP9 Series (.pdf) - for more product information, specifications, applications and ordering information.

WP10 Series (.pdf) - for more product information, specifications, applications and ordering information.