Heilind Electronics
estore  |  line card  |  product news  |  locations  |  value added services  |  contact us  |  careers  
part search:    
Jaro

Related Links
New Products
Line Card
Suppliers by Commodity



Jaro Product News



A World Leader in Electronic Thermal Management. For more than 33 years, Jaro Thermal has been recognized as a thermal management expert. Jaro’s wide range of products includes CPU cooler modules, blower fans, DC axial flow fans and AC axial flow fans. Their award-winning designs are widely used across the information technology, industrial controls and HVAC industries and can be easily modified for varying applications and specifications. Jaro's commitment to product, people and technological innovation delivers the high quality, cost effective thermal management solutions required by today's demanding applications.

Heilind Electronics is Jaro's newest distributor with the world's largest inventory of Jaro products. Check our stock...

Recently Announced

Heilind Electronics Named Distributor of Jaro Thermal High Performance Fans - Heilind Electronics, Inc., a leading distributor of interconnect and electromechanical products, and Jaro Thermal, Inc. announced today the companies have signed an agreement for the distribution of Jaro's full line of thermal management products including Jaro's popular Super-Flow Turbo©, Aquas™ water-resistant fans and Super Micro 15x4mm fans for handheld applications

JaroTherm's New AQUAS Meets IP58 Water-Proof' Standard - The new Aquas™ (AQ) line of dc fans now meet the waterproof and dustproof parameters of the IP 58 standard. Jaro's Aquas fans can withstand water jets from any direction and prevent the harmful ingress of dust. In addition, the new fans can withstand submersion at specified depths (exceeding 1 meter).

JaroThermal's 417CFM 'Air-Mover' - The new 'Air-Mover' series is sure to cool off the market's increasing demand for greater performance, capability and speed. Thanks to a unique, high-performance impeller design, this new 172mm x 150mm x 51mm brushless fan delivers an impressive 417CFM (5300rpm) of high-flowing air. In addition to a static pressure of 1.690 inches of H2O, the life expectancy of the 'AD17248UB515100' provides 70,000 hours of long life.

Jaro Thermal's New 'NEON-SINK' Is Very Cool - Jaro Thermal's new 52 x 52 x 12 mm Neon fan/heatsink combination is both high performing and low profile. Due to a unique, synergistic marriage of fan to 'open fin' heat sink, the Neon series dissipates .275 watts / degrees C. This results in an exceptionally low thermal resistance.

Jaro's ULTRA-THIN Fans Are Cutting Edge - JaroThermals newest micro-sized fan has gotten even thinner! This incredibly tiny 'Super-Flow Micro' fan now measures 15 mmW x 15 mmH x 4mm Thin. This little 'windhorse' races along at a breezy 26,000rpm, while producing .3CFM of super-cooled air. This type of technology places JaroThermal at the forefront of the micro-cooling revolution.

© 2010 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  |