Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Johnson Components

Related Links
New Products
Line Card
Suppliers by Commodity



75 Ohm MCX Connectors

Similar in design to the SMB coaxial connector, the 75 ohm MCX connector uses a snap-on interface. The inner contact and dielectric insulator structures are identical to the SMB - yet the 75 ohm MCX connector is 30% smaller than the mini-75 ohm SMB connector and much smaller than the traditional 75 ohm SMB connector. The self-centering interface spring is shielded by the mating connector hood, which allows the MCX to operate as reliably as the SMB, with a tremendous reduction in size and weight.

The Johnson Components 75 ohm MCX connector operates up to 6 GHz with "true 75 ohm" impedance design and is well suited for traditional and digital RF applications where size and weight reduction are primary concerns. Applications for the 75 ohm MCX include automotive, cellular telephone and data telemetry - especially video and telephony distribution nodes.

A full range of Johnson product information is also available at www.johnsoncomponents.com.

Please contact Heilind Electronics at (800) 400-7041 for all of your Johnson Components needs.

Data Sheets for 75 Ohm MCX Connectors (.pdf)

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore