Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JST



PND Disconnectable Crimp Style Connector

The new PND Series disconnectable, 2.0 mm (.079") pitch, double-row crimp style connector has secure locking device. The PND Series offers compact size and provides stable contact performanceHirose ZX360 Seriese under vibration, distortion, and unexpected external forces due to prying or routing of the wires during assembly process. The uniquely constructed contact is easily inserted into the housing with low insertion force. Finger-friendly housing design provides easy mating operations with the headers. The dipping type dual-row construction allows for high density top entry mounting. The header has four shrouded high walls and a secure locking device for wire-to-board applications that require high reliability under adverse conditions.

The PND Series (double row) connector offers 8 to 40 (even number only) circuits. Accommodates wires sizes AWG #28 to #22. The PND current rating is 3.0 amp AC/DC (250 volts AC/DC). Housings are nylon 66 rated UL94V-0. Top entry headers are glass-filled nylon 66 rated UL94V-0. Headers with polarizing bosses are also available to prevent incorrect assembling to PC board. Temperature range is -25°C to + 85°C (including temperature rise in applying electrical current). Header plating is lead free and complies with European RoHS directive.


The PND Series is engineering and manufacturing friendly.

Applicators are available for the semi-automatic and fully automatic termination equipment normally found in the manufacturing environment as well as standard hand tools for engineering, lab and pre-production requirements.


PND Connector disconnectable crimp style contacts

The PND contacts are designed to accommodate a range of 22 to 28 AWG wire, are tin-plated over a copper alloy base material. The low insertion force construction ensures stable electrical contact and low contact resistance at all times even when subjected to vibration and distortion.


PND Housings

The PND housings are available in even numbered sizes from 8 to 40 circuits, rated 94V-0 nylon 66 and incorporate a secure, positive lock when mating with the PCB mounted headers. The edges of the housing are designed with rounded, chamfer edges for effortless mating cycles. The finger-friendly design provides easy insertion and extraction from the mating PCB headers.


PND Shrouded Header

The through-hole, top-entry (straight), fully-shrouded headers have four high walls to prevent improper mating and the intrusion of flux and other contaminants. Available in even number circuits from 8 to 40, the already RoHS compliant headers are made of glass-filled nylon 66 rated 94V-0. The posts are copper-undercoated copper alloy with reflow treated tin-plating for maximum effectiveness for deterring whisker growth. The headers are offered with and without mounting / PCB positioning bosses.



Part Number View Inventory
PND PND Series Contacts

Features:

  • RoHs compliant
  • Excellent workability (Low insertion force)
  • Double-row design available in 8 through 40 positions (even numbers sizes only)
  • Polarizing boss option
  • Positive locking feature
  • Compact size and pitch
  • Incorporates countermeasures for misinsertion

See also:
PND Series (.pps) for more product information, specifications, applications and ordering information.