Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JST



PUD wire-to-board, double row, crimp style connector series

Hirose ZX360 SeriesWire-to-Board

JST Corporation introduces the new PUD Series disconnectable, 2.0 mm (.079") pitch, double-row crimp style connector with secure positive locking feature. The PUD Series offers compact size and provides stable contact performance under high vibration, distortion, and unexpected external forces. The leaf spring structure of the contact is designed to help prevent deformation due to unexpected forces. The housing receptacles are keyed to prevent accidental reverse mating or mating to a header without the same number of circuits. The header is designed with a secure locking device for applications that require high reliability under adverse conditions. An audible click is heard when mating the receptacle housing with the header.

The solder type dual-row construction allows for high density top and side entry mounting. The top entry header is available in 8 to 40 (even numbers only) circuits, with or without a PCB locating boss and in four color options (natural, red, blue and black) to aid in manufacturing and assembly. The side entry header is available in 8 to 30 (even numbers only), 36 and 40 circuits and in two color options (natural and black) to aid in manufacturing and assembly. Current rating is 3.0 Amps AC/DC at 250V AC/DC. Contacts will accommodate wire sizes AWG #22 (UL1061) to #28 (UL1007) insulation. The series has an operating temperature range of -25°C to +85°C including temperature rise when applying an electrical current. The contacts are tin-plated over a copper alloy base material. Molded in PBT rated 94V-O material, the polarized housings incorporate a finger-friendly design for ease of mating and unmating. Header plating is lead free and complies with European and China RoHS directives.

The PUD Series is engineering and manufacturing friendly.

Applicators are available for semi-automatic and fully automatic termination equipment normally found in the manufacturing environment as well as hand tools. Standard reels for the WPJ series for semi-automatic and fully automatic assembly equipment are available for manufacturing.

Crimp Contact

The PUD contacts are designed to accommodate a wire range of 22 AWG to 28 AWG using UL1007 (UL1061 for 22 AWG) insulation. The contacts are tin-plated over a copper alloy base material. The leaf spring structure of the contact is designed to help prevent deformation due to unexpected forces.

Secure Locking Housings

Molded in PBT rated 94V-0 material, the polarized PUD series housings incorporate a finger-friendly design for ease of mating and un-mating. Available in 8 to 40 circuits, the locking mechanism is designed for a secure and stable connection ideal for high vibration applications. The housing receptacles are keyed to prevent accidental reverse mating or to a header without the same number of circuits. An audible click is heard when mating the receptacle housing assembly with the mating header.

Through-Hole Headers

Available in top-entry (vertical) and side-entry (horizontal), the RoHS compliant, fully shrouded headers are of glass-filled PBT rated 94V-0. The copper alloy posts are reflow treated pre-tin plating over copper-underplating and feature a locking ramp to accommodate the mating, positive locking receptacle. The headers are offered with a locating boss for polarized placement on the PCB. The top-entry headers are available without this boss as well.


Part Number View Inventory
PUD Series Contacts

Features:

The PUD wire-to-board connector is a double row, secure locking system:

  • Reliable contact construction ideal for high vibration
  • Reliable, leaf spring contact design
  • Available in 8 to 40 circuits
  • Applicable AWG #22 to 28
  • Secure, positive locking feature
  • RoHS compliant through-hole product
  • Supported with termination tooling for manufacturing requirements
  • Finger-friendly design for ease of mating operations
  • Color options available to aid in manufacturing and assembly

See also:
PUD Series (.pps) for more product information, specifications, applications and ordering information.