Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JST



JST SUR Series

The JST SUR Connector is the world’s first 0.8 mm pitch wire-to-board insulation displacement connector. The SUR connector is available in various positions with the same rating for all. Its side mount and top mount variants add flexibility to fabrication and design. Side entry type is only 3.9 mm depth and 1.75 mm height after mounting on the PC board, and top entry type is only 2.2 mm depth and 3.9 mm height. Compared to the conventional 1.0 mm pitch SSR connector, occupation space on the board is reduced by 34% (side entry type).

This SUR connector mainly finds its application in density packed electronic devices like VCRs, PDAs, computer, notebook, speaker, headlight, engine, stereo, LCD, LED lamps, battery, lamp strip, fan, car, headlights, PCB and digital cameras. JST SUR Series Connector

Features:

  • Three point grip construction
  • Super fine wires are applicable
  • Shrouded header
  • Twin U-Slot insulation displacement section

Specifications:

  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Outer Shroud Contact
  • Current Rating:0.2A, 0.5A
  • Fastening Type:Push-Pull
  • Features:Solder Retention
  • Insulation Color:Natural
  • Insulation Height:0.069" (1.75mm)
  • Insulation Material:Polyamide (PA), Nylon
  • Mated Stacking Heights:1.75mm
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2 ~ 10
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Packaging:Tape & Reel (TR)
  • Pitch - Mating:0.031" (0.80mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:30V

Part Number View Inventory
A02SUR02SUR32W152A JUMPER 02SUR-32S -02SUR-32S 6"
A02SUR02SUR32W152B JUMPER 02SUR-32S - 02SUR-32S 6"
A02SUR02SUR32W305A JUMPER 02SUR-32S - 02SUR-32S 12"
A02SUR02SUR32W305B JUMPER 02SUR-32S - 02SUR-32S 12"
A02SUR02SUR32W51A JUMPER 02SUR-32S - 02SUR-32S 2"
A02SUR02SUR32W51B JUMPER 02SUR-32S - 02SUR-32S 2"
A04SUR04SUR32W152A JUMPER 04SUR-32S - 04SUR-32S 6"
A04SUR04SUR32W152B JUMPER 04SUR-32S - 04SUR-32S 6"
A04SUR04SUR32W305A JUMPER 04SUR-32S - 04SUR-32S 12"
A04SUR04SUR32W305B JUMPER 04SUR-32S - 04SUR-32S 12"
A04SUR04SUR32W51A JUMPER 04SUR-32S - 04SUR-32S 2"
A04SUR04SUR32W51B JUMPER 04SUR-32S - 04SUR-32S 2"
A06SUR06SUR32W152A JUMPER 06SUR-32S - 06SUR-32S 6"
A06SUR06SUR32W152B JUMPER 06SUR-32S - 06SUR-32S 6"
A06SUR06SUR32W305A JUMPER 06SUR-32S - 06SUR-32S 12"
A06SUR06SUR32W305B JUMPER 06SUR-32S - 06SUR-32S 12"
A06SUR06SUR32W51A JUMPER 06SUR-32S - 06SUR-32S 2"
A06SUR06SUR32W51B JUMPER 06SUR-32S - 06SUR-32S 2"
A08SUR08SUR32W152A JUMPER 08SUR-32S - 08SUR-32S 6"
A08SUR08SUR32W152B JUMPER 08SUR-32S - 08SUR-32S 6"
A08SUR08SUR32W305A JUMPER 08SUR-32S - 08SUR-32S 12"
A08SUR08SUR32W305B JUMPER 08SUR-32S - 08SUR-32S 12"
A08SUR08SUR32W51A JUMPER 08SUR-32S - 08SUR-32S 2"
A08SUR08SUR32W51B JUMPER 08SUR-32S - 08SUR-32S 2"

See also:
JST SUR Series(.pdf) for more product information, specifications, applications and ordering information.