Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
JST



JST XSR Series

The new XSR Series Wire-to-Board connector is the world's smallest 0.6 mm pitch insulation displacement (ID) connector for discrete wires. Where space is an issue, and miniaturization a requirement, this connector with a mounting height of 1.45 mm and a depth of 3.0 mm fits the bill. The proven twin U-slot along with a new design approach for wire strain relief guarantees a highly reliable contact/connector system. This connector system has a secure locking design between the socket housing and PCB assembly accompanied by an audible click to ensure connector mating integrity. JST XSR Series Connector

The XSR series is currently available in 2, 4, 6, 10, 16, 20 and 22 position wire connectors with accompanying side entry printed circuit board connectors. The series is rated at 0.2 A (AC/DC) at 30 V AC/DC. Wire is 36AWG (insulation diameter 0.29+/- 0.015mm), 7strand tin plated copper alloy, UL10064 (Hitachi) or UL1867 (Sumitomo). Temperature range is -25°C to +85°C (including temperature rise in applying electrical current). Socket housings and PCB assemblies are 94 V0 rated polyamide material. Contacts are copper alloy, tin-plated. Series complies with European RoHS directive. Headers are provided on embossed tape for automatic insertion equipment.

Hand press, pneumatic press and high volume automatic machines are available for ID termination.

Features:

  • Space saving
  • Twin U-slot insulation displacement section
  • New strain relief structure
  • Suitable for fine wires
  • Applicable to automatic ID machines
  • Standards
    • UL Recognized E60389
    • CSA Certified LR20812
  • RoHS Compliant

Specifications:

  • Connection Type: Printed Circuit Board Connectors
  • Product Type: Wire to Board Insulation Displacement Connectors
  • Pitch / Style: 0.60mm
  • Current rating: 0.2A AC,DC
  • Voltage rating: 30V AC,DC
  • Temperature range: -25 to +85 Degrees Celsius
  • Available number of circuits: 2, 4, 6, 10, 16, 20 & 22
  • PCB Mount Style: Surface Mount Technology (SMT)

Part Number View Inventory
02XSR-36S XSR Series
04XSR-36S XSR Series
06XSR-36S XSR Series
10XSR-36S XSR Series
16XSR-36S XSR Series
20XSR-36S XSR Series
22XSR-36S XSR Series

See also:
JST XSR Series(.pdf) for more product information, specifications, applications and ordering information.