Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Kavlico



Kavilco Product News



P312 Pressure Sensing Module

P1E Pressure Sensor

Kavlico introduces the P312 OEM Pressure sensing modules that utilize field-proven ceramic capacitive sensing technology. The P312 is designed for high volume applications. Millions of Kavlico Pressure sensing modules have been installed around the world in a variety of industrial and transportation applications.

Kavlico's P312 is a RoHS compliant module that is equipped with a robust flush mounted ceramic sensing diaphragm that is compatible with most industrial fluids and gaseous media. The standard housing material is a brass spacer, while the standard electrical connection is 3 Isolated Wires 0.15 mm, 2-75 mm long.

The P312 module allows for easy integration and installation into final assemblies for a wide variety of applications.

Features:

  • Media resistant.
  • Superior long-term stability and repeatability.
  • High overpressure capability.
  • Shock and vibration resistant.
  • 0-50 mBar, 0-20 Bar.

Applications:

  • Industrial Pumps and Compressors
  • Refrigeration
  • HVAC
  • Steam Sterilizers
  • Test and Monitoring Equipment
  • Process Controls
Part Number View Inventory
PS312-100G-2 Pressure sensing module, 0 - 7 bGr G, 0.5 - 4.5 Vdc ratiometric
PS312-150A-2 Pressure sensing module, 0 - 10 bar A, 0.5 - 4.5 Vdc ratiometric
PS312-15A-1 Pressure sensing module, 0 - 1 bar A, 1 - 4 Vdc
PS312-15A-2 Pressure sensing module, 0 - 1 bar A, 0.5 - 4.5 Vdc ratiometric
PS312-15G-2 Pressure sensing module, 0 - 1 bar G, 0.5 - 4.5 Vdc ratiometric
PS312-1G-2 Pressure sensing module, 0 - 0.07 bar G, 0.5 - 4.5 Vdc ratiometric
PS312-300G-2 Pressure sensing module, 0 - 20 bGr G, 0.5 - 4.5 Vdc ratiometric
PS312-30A-1 Pressure sensing module, 0 - 2 bar A, 1 - 4 Vdc
PS312-30A-2 Pressure sensing module, 0 - 2 bar A, 0.5 - 4.5 Vdc ratiometric
PS312-3G-2 Pressure sensing module, 0 - 0.2 bar G, 0.5 - 4.5 Vdc ratiometric
PS312-7G-2 Pressure sensing module, 0 - 0.5 bar G, 0.5 - 4.5 Vdc ratiometric

See Also:

P312 Pressure Module (pdf) for more product information, specifications, applications and ordering