Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Kavlico



Kavilco Product News



P500 Pressure Sensor

P500

Kavlico introduces the P500 pressure sensor that incorporates Kalvico's 4th generation ceramic capacitive sense element with the latest state-of-art ASIC. This multi-purpose sensor is rugged by design and available in brass or stainless steel. The P500 is highly reliable and ideal for measuring a broad range of process media including hydrocarbon based fluids, air and gases.

Intended for high volume OEM applications, the P500 pressure sensor delivers the optimal solution without compromising performance or reliability.

The P500 package has a built-in Metri-Pack 150 series sealed electrical connector and is available with popular pressure connection thread options. The sensor is offered with seal materials suitable for diverse applications. The standard pressure ranges are available in PSI or Bar.

Features:

  • UL certified component.
  • Small size (3/4” hex).
  • External hex for easy installation.
  • Linear amplified output.
  • Temperature compensated.
  • Low power consumption.
  • 36V over voltage and reverse polarity protection.
  • 0-15 through 0-1,000 Psi (Absolute and Sealed Gage).
  • 0-1 through 0-70 Bar (Absolute and Sealed Gage).

Applications:

  • Process Controls
  • Instruments & Test Equipment
  • Sterilizers
  • Air Pressure
  • Oil & Fuel Pressure
Part Number View Inventory
P500-10B-A-E5C Pressure sensor 0 - 10 Bar absolute, fluorosilicone, stud end DIN 3852-B-G 1/4 ext threads, without matting connector
P500-2.5B-S-E1A Pressure sensor 0 - 2.5 Bar sealed gage, fluorosilicone, 1/4 18 NPT ext threads, with matting connector 12" 18 AWG leads
P500-200-A-D4C Pressure sensor 0 - 200 PSI absolute, fluorocarbon, 1/8 27 NPT ext threads, without matting connector
P500-300-A-E1C Pressure sensor 0 - 300 PSI absolute, fluorosilicone, 1/4 18 NPT ext threads, without matting connector
P500-4B-A-E5C Pressure sensor 0 - 4 Bar absolute, fluorosilicone, stud end DIN 3852-B-G 1/4 ext threads, without matting connector
P500-500-A-E1C Pressure sensor 0 - 500 PSI absolute, fluorosilicone, 1/4 18 NPT ext threads, without matting connector
P500-500-S-E1C Pressure sensor 0 - 500 PSI sealed gage, fluorosilicone, 1/4 18 NPT ext threads, without matting connector
P500-750-S-E1C Pressure sensor 0 - 750 PSI sealed gage, fluorosilicone, 1/4 18 NPT ext threads, without matting connector

See Also:

P500 Pressure Sensor (.pdf) for more product information, specifications, applications and ordering