Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Kavlico



Kavilco Product News



P992 Pressure Sensors

P992 Series

Kavlico introduces the P992 series of pressure sensors that incorporates a silicon capacitive sensing element in a compact package. Using a 5 VDC input, the P992 series sensors provide a 0.25 to 4.0 VDC output proportional to pressure. The internal temperature compensation provides an accurate, easy to use device.

Kavlico's innovative design eliminates mounting position effects found on other low pressure differential sensors in the marketplace. The P992 series is built to last with a minimum lifecycle of 10 years and a lifetime of millions of cycles.

Features:

  • Rugged package.
  • Backward compatible mounting configurations.
  • Amplified temperature compensated linear output.
  • No position sensitivity.
  • EMI/RFI and ESD protected.
  • Frequency output option.
  • Superior output signal stability.
  • Ranges of 0 - 1, 0 - 1.5, 0 - 2, 0 - 5, 0 - 10" H2O and 0 - +/-1, 0 - +/-2, 0 - +/-5" H2O.

Applications:

  • Variable Air Volume Systems (VAV)
  • Filter Pressure Monitoring
  • Duct Air Flow
  • Modulated Furnace Controls
  • Combustion Air Flow
  • Gaseous Leak Detection
Part Number View Inventory
P992-1-A Pressure sensor 0 - 1” H2O, PCB Mount
P992-1-C Pressure sensor 0 - 1” H2O, 2 foot PCB with lead wires
P992-10-A Pressure sensor 0 - 10” H2O, PCB Mount
P992-1B-A Pressure sensor ±1” H2O, PCB Mount
P992-1B-C Pressure sensor ±1” H2O, 2 foot PCB with lead wires
P992-2-A Pressure sensor 0 - 2” H2O, PCB Mount
P992-2-B Pressure sensor 0 - 2” H2O, 3 foot PCB
P992-2-C Pressure sensor 0 - 2” H2O, 2 foot PCB with lead wires
P992-2B-A Pressure sensor ±2” H2O, PCB Mount
P992-2B-C Pressure sensor ±2” H2O, 2 foot PCB with lead wires
P992-5-A Pressure sensor 0 - 5” H2O, PCB Mount
P992-5-B Pressure sensor 0 - 5” H2O, 3 foot PCB
P992-5-C Pressure sensor 0 - 5” H2O, 2 foot PCB with lead wires
P992-5B-A Pressure sensor ±5” H2O, PCB Mount
P992-5B-C Pressure sensor ±5” H2O, 2 foot PCB with lead wires

See Also:

P992 Pressure Sensor (.pdf) for more product information, specifications, applications and ordering