Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Kavlico



Kavilco Product News



P993 Pressure Sensors

P993 Series

Kavlico introduces the P993 pressure sensor series that incorporates a silicon capacitive sensing element in a compact package. Using a 5 VDC input, the sensors provide a 0.25 to 4.0 VDC output proportional to pressure.

The P993 series is a rugged design that has backward compatible mounting configurations. It has superior output signal stability and is EMI/RFI protected. The internal temperature compensation provides an accurate, easy to use device. The innovative design eliminates mounting position effects for low pressure differential sensing.

Features:

  • Rugged PCB mount package.
  • Backward compatible mounting configurations.
  • Amplified temperature compensated linear output.
  • No position sensitivity.
  • EMI/RFI and ESD protected.
  • Superior output signal stability.
  • Ranges of 0 - 1, 0 - 1.5, 0 - 2, 0 - 5, 0 - 10" H2O and 0 - +/-1, 0 - +/-2, 0 - +/-5" H2O.

Applications:

  • Variable Air Volume Systems (VAV)
  • Filter Pressure Monitoring
  • Duct Air Flow
  • Modulated Furnace Controls
  • Combustion Air Flow
  • Gaseous Leak Detection
Part Number View Inventory
P993-1 Pressure sensor PCB mount 0 - 1” H2O
P993-10 Pressure sensor PCB mount 0 - 10” H2O
P993-1B Pressure sensor PCB mount ±1” H2O
P993-2 Pressure sensor PCB mount 0 - 2” H2O
P993-2B Pressure sensor PCB mount ±2” H2O
P993-5 Pressure sensor PCB mount 0 - 5” H2O
P993-5B Pressure sensor PCB mount ±5” H2O

See Also:

P993 Pressure Sensor (.pdf) for more product information, specifications, applications and ordering