Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Keystone

Related Links
New Products
Line Card
Suppliers by Commodity



PRODUCT RELEASE

Rugged, Low Profile Lithium Coin Cell Holders

Astoria, NY…The call for secure retention of #2450 Lithium Coin Cells with low profile holders
has been met by Keystone Electronics Corp. These new holders are extremely rugged and ideal for
retaining cells securely under shock and vibration in high-density applications for PCB requirements.

Rugged, Low Profile Lithium Coin Cell Holders

These polarized coin cell holders feature dual–spring contacts and are supplied on tape and reel
(Part #1054TR) and in bulk (Part #1054). Importantly, the holders may be used with most vacuum and
mechanical pick-and-place assemblies. Manufacture is with .008”(.20 mm) thick Phosphor Bronze, Gold plate over a glass-filled LCP base, rated UL 94V-0. Polystyrene carriers, meeting ANSI/EIA-481 standards, are utilized for tape and reel parts with 13.0 inch reels to hold 450 parts on 24mm pitch, 44mm wide tapes.

See also:
Keystone 1054 Holder Brochure (.pdf) for more product information, specifications, applications and ordering information.

# # #

Keystone® is a registered trademark

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore