Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Keystone



Keystone Product News

Color Coded Automotive Blade Fuse Holders

Identification of automotive blade fuses on a PCB is now simplified with Keystone Electronics incorporating colored insulator bodies to their successful series of low insertion force, reliable and compact automotive blade fuse holders.Keystone Color Coded Auto Blade Fuse Holders

These new products are available in surface mountable (SMT) and thru-hole (THM) mounting styles for PCB applications. Holders are supplied in colors to match the colors of the Automotive fuses -10 (red),15 (blue) and 20 (yellow) AMP which act as a quick identifier for users, installers and maintenance personnel in fuse identification on electronic devices.

The colored insulators also help to protect contacts and fuses as well as reduce assembly time.  Holders are supplied with tin-nickel-plated Brass contacts designed to secure and support the installed fuse from shock and vibration. The colored Insulators are made of UL 94 V-0 Nylon.

Features:

  • Vertical Fuse Entry
  • Thru-Hole Mount Styles
  • Surface Mount Styles, available on tape and reel
  • Fully Insulated clip
  • Minimum Current Rating: 20AMP @ 500V AC
  • Fuse Reference: Littelfuse 0891 series / Bussmann Low Profile ATM or equivalent
  • For Low Profile Mini Blade Fuses and
  • For .205 x .025 Standard Blade Fuses
  • Available with color coded Amperage reference

Part Number View Inventory
3557-10 FUSE CLIP HOLDERS THM AUTO BLADE HOLDER -RED
3557-15 FUSE CLIP HOLDERS THM AUTO BLADE HOLDER-BLUE
3557-20 FUSE CLIP HOLDERS THM AUTO BLADE HOLDER-YELLOW
3568-10 FUSE CLIP HOLDERS THM VERTICAL ENTRY AUTO FUSE HOLDER-RED
3568-15 FUSE CLIP HOLDERS THM VERTICAL ENTRY AUTO FUSE HOLDER-BLUE
3568-20 FUSE CLIP HOLDERS THM VERTICAL ENTRY AUTO FUSE HOLDER-YELLOW
3587-10 FUSE CLIP HOLDERS SMT AUTO BLADE HOLDER-RED
3587-15 FUSE CLIP HOLDERS SMT AUTO BLADE HOLDER-BLUE
3587-20 FUSE CLIP HOLDERS SMT AUTO BLADE HOLDER-YELLOW
3588-10 FUSE CLIP HOLDERS SMT VERTICAL ENTRY AUTO FUSE HOLDER-RED
3588-15 FUSE CLIP HOLDERS SMT VERTICAL ENTRY AUTO FUSE HOLDER-BLUE
3588-20 FUSE CLIP HOLDERS SMT VERTICAL ENTRY AUTO FUSE HOLDER-YELLOW

See also:
Keystone Color Coded Auto Blade Fuse Holders(.pdf) for more product information, specifications, applications and ordering information.