Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
LEMO



T Series – Watertight Connector

The T Series Connector offers a new innovative design for the defense/security, test & measurement, medical and any other market/application that requires a watertight connection. The T Series Connector is a small sized watertight connector using the same original LEMO Push-Pull technology. Based on the LEMO B Series, the T Series Connector includes a special construction with an inner-sleeve and extra sealing to enable IP68 water protection. The T Series is available in 2- to 9- contact configurations. Contacts can be terminated by soldering to the wire, crimping onto the wire, or directly to a PCB. A keying system ensures correct connector alignment and the connector outershell offers full EMI shielding.

The T Series utilizes the proven high-performance contact system and configurations from the highly popular LEMO B Series range, providing a very wide selection of options that can be made available quickly. It is backwardly compatible with the B Series, with the same receptacle panel-hole diameter, which will be a benefit to customers wanting to upgrade their existing designs.

The connector outershell is available in black-chrome finish or plated brass, making the product ideal for defense systems such as aircraft communications, land vehicles, night-vision equipment, simulation or personal battle equipment, as well as in the test & measurement and other industries wherever the environmental conditions require ruggedized equipment.

Features and Benefits:

  • IP68 mated
  • Push-Pull self-latching system
  • Mechanical key (FGG) with multiple keys to avoid cross-mating
  • High packing density for space savings
  • 360° shielding for full EMC shielding
  • Compatible with existing B sockets
  • Same mounting hole as B sockets
  • Black-chrome plated brass and plastic outershell available
  • Multipole types 2 to 32 contacts
  • For cables 1.0 up to 10.5 mm
  • Solder, crimp or print contacts
Part Number View Inventory
EEG Fixed Socket Metal (EEG)
EGG Fixed Socket (EGG)
FFG Straight Plug Metal (FFG)
FGG Straight Plug (FGG)
HEG Fixed Socket Watertight or vacuumtight models (HEG)
HGG Fixed Socket Watertight or vacuumtight models (HGG)
HMG Fixed Socket Watertight or vacuumtight models (HMG)
PHG Free Socket Metal (PHG)

See also:
OT Series Brochure (.pdf) for more product information, specifications, applications and ordering information.