Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
LEMO

Related Links
New Products
Line Card
Suppliers by Commodity



LEMO Product News



An Uncompromising Commitment to Innovation and Excellence.

LEMO’s line of connectors are precision engineered to ensure durable, reliable performance in critical medical environments.  The standard for the EP catheter industry, LEMO connectors are lightweight, sterilizable, and include machined gold plated contacts for superior electrical performance.  With over 50,000 connectors available, when you need precision, choose LEMO..

Choosing the right series is dependant on your application need. Each series includes a wide variety of plug, receptacle, coupler and bridge plug models, available in contract configurations adapted to all round cables, including up to 106 conductors, and a maximum diameter of 30mm. The following metal and plastic series connectors are applicable to the medical industry:
(see examples of equipment that LEMO connectors are designed into for the selected application)

Catalogs: Learn more about which product is right for you:

 


 

LEMO Metal Connectors

B Series  
LEMO B Series

Self-latching multipole connectors with 2 to 64 contacts. Fiber optic, coaxial, fluidic/pneumatic or high voltage contacts available.

   
K Series  
LEMO K Series Watertight self-latching connectors with 2 to 64 contacts. Fiber optic, coaxial, fluidic/pneumatic or high voltage contacts available.
   
B Series Plastic  
LEMO B Series Plastic Self-latching connectors with plastic shell and 2 to 64 contacts. Fiber optic, coaxial, fluidic/pneumatic or high voltage contacts available.

 


R Series Plastic Connectors

The R series is a rectangular connector with high pin density in a flat profile. It uses LEMO’s well proven Push-Pull
latching system for a smooth, hassle free connection. The ergonomic and flat profile offers high panel density, in a wide choice of colors for excellent visual aesthetics.

The R series is made of lightweight polyester resin Crastin® PBT from DupontTM. The high flexibility of its design enables
various contact configuration, such as multipole, coaxial, high voltage and fluidic.

The R series, is initially designed to interconnect systems in medical application where aesthetics and safety is required.
This connector series can also be used for test & measurement, aerospace and automotive testing, where an extensive number of contacts are needed in a limited space.

R Series Features

  • plastic shell for lightweight yet rugged structure
  • push-pull latching enable fast and secure connections
  • crimp or printed circuit contacts
  • choice of 4 colors for aesthetics and quick identification
  • high pin density for improved panel space
  • 3 sizes and various models for design choices
  • standard or hybrid pin configurations for flexibility
  • thin footprint for reduced rack space and high density panel

 

REDEL Plastic Connectors

LEMO® offers a line of disposable connectors – the REDEL Disposable Connector Series. These specialized connectors are ideally designed to ensure quality performance in medical applications, yet are economical enough to justify single-use. This new design is backwards compatible with LEMO’s existing REDEL 1P – guaranteed.

REDEL 1P Series  
REDEL 1P Series

Self-latching plastic connectors with 2 to 14 contacts. Fluidic/pneumatic contacts available as well as solder, crimp and print.

   
REDEL 2P Series  
REDEL 2P Series Self-latching plastic connectors with 16 to 32contacts. Fluidic/pneumatic contacts available as well as solder, crimp and print.
   
REDEL 3P Series  
REDEL 3P Series Self-latching plastic connectors with 6 to 18 contacts. Fiber optic, coaxial and high voltage contacts also available.
   
Disposable Models  
LEMO Disposable Models Self-latching disposable plug with 9 to 14 contacts and sockets with 2 to 14 contacts.

REDEL Features

  • Ideal for use in a wide range of medical applications, they are EtO, and gamma radiation sterilizable.
  • New simplified latching mechanism and stamped contacts deliver an innovative cost-effective solution.
  • Contacts are first soldered and then snapped in, allowing for easier termination and no need for cleaners.
  • Removable snap-on backshell allows for quick correction of assembly errors, and is 100% scoop proof.
  • Available in 4 different keyways.
  • Sealed in volume blister packs, so parts stay clean and fresh.

 


 

Below are just a few examples of equipment that LEMO connectors are designed into for the selected application:

Equipment Series Benefits
Analyzers, Processing Equipment, UL61010A K and E (Wet),B and S (Dry) Reliable connections for gathering data. Sealed for wet applications. Flexibility on glands and seals for demanding environments. Stainless steel for best longevity and hot sterilization.
Dental Equipment REDEL® P, B, K (hybrid) Mixed configuration inserts, fluidic/pneumatic contact option, fiber optic (illumination - no hot light bulb in patient's body).
Disposable Devices (sensors, catheters) REDEL® P, B and S (plastic w/metal shielding), S (w/PEEK, POM, PSU or PPSU) Reliable in a sensitive environment, plastic materials familiar to the medical industry.
Electrosurgical Devices B, S, K, E (with coax contact, fluidic, dual fiber) Mixed signal inserts, good RFI/EMI shield performance
Pacemakers and Hearing Devices B, S Small, lightweight, reliable connectors for external modules or battery packs

 

 

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore