Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Lumex



 

New High-Temp Seven-Segment LED Displays From Lumex Provide Market-Leading Temperature Range and Cost Savings

Lumex announces the global launch of its QuasarBrite High-Temperature Seven-Segment numeric LED Display technology capable of providing bright, crisp display performance in market-leading temperature ranges up to 105℃.

The new high-temp seven-segment 1/4 watt LED displays are available in sizes from 0.28 inch to 4 inch character height and come with complementary integration support from Lumex's team of Technical Design Specialists.

QuasarBrite High-Temperature Seven-Segment LED Displays are compatible with standard drivers and are ideal for a wide range of applications that require performance in extreme heat conditions including:

  • industrial control device technology (oil field and gas flow metering, drive control displays for heavy motor control technologies and welding assembly line equipment);
  • military applications (including aircraft, ground vehicles, GPS and walkie-talkie systems)
  • appliances (including displays on ovens, microwaves, and dishwashers)

Whereas standard seven-segment LED displays can operate at temperatures up to 85℃, the new specialty epoxy used in the reflector allows the new Lumex high-temp technology to provide outstanding color and brightness performance at up to 105℃ which is unique in the industry, explained Jeff Oliveros, Director of Engineering at Lumex.

QuasarBrite High-Temperature Seven-Segment LED Displays are available in any color and come with complimentary integration support. Lumex's team of Technical Design Specialists help customers integrate the new QuasarBrite High-Temperature Seven-Segment LED Displays with switches, resistors, IC driver chips, capacitors and other technologies required to create a complete interface board solution. This complimentary integration support generates cost savings, speeds time to market and reduces opportunity for product failure due to integration issues.

# # #