Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Lumex



Lumex Logo


QuasarBrite™ IP67 Panel Mount LED Indicator

Lumex Indicators

ITW ECS brand Lumex® announces the release of the QuasarBrite™ IP67 Panel Mount LED Indicator with IP67 class front panel protection AC/DC compatible with ranges from 6V to 220V.

Features and benefits include:

  • Front panel IP67 rating protects panels from excessing dust and moisture exposure in indoor and outdoor applications
  • Wire to panel design choices available as well as board to panel allow for more design in opportunities
  • Wide range of choices available to customers; to tailor to their applications. Red, green, yellow, blue, orange, white LED options, and brass, stainless steel and black nickel finishes for added aesthetics in application
  • Customers are able to design panels to their own specifications, eliminating the need for a backward design
  • Long LED life in application

Applications:

  • Dental/Surgical Indicators
  • ATV dashboard indicators, marine switches
  • Outdoor Robotic Equipment


Part Number View Inventory
SSI-LXW06DNS-G M6 PANEL MOUNT LED IND GRN
SSI-LXW06DNS-G12V M6 PANEL MOUNT IND GRN,12V
SSI-LXW06DNS-I M6 PANEL MOUNT LED IND RED
SSI-LXW06DNS-I12V M6 PANEL MOUNT LED IND RED
SSI-LXW06DNS-Y M6 PANEL MOUNT IND YLW,2V
SSI-LXW06DNS-Y12V M6 PANEL MOUNT IND YLW,12V
SSI-LXW08DNS-I M8 PANEL MOUNT IND RED,2V
SSI-LXW08DNS-I12V M8 PANEL MOUNT IND RED,12V


See also:
QuasarBrite™ IP67 Panel Mount LED Indicator Brochure (.pdf) for more product information, specifications, applications and ordering information.