Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
/images/h_productnews.gif marquardt






Rocker Switch 3250

The 3250 Series rocker switch for off-road vehicles is IP 66 and 68 rated for dust and water protection. The unique and millions-time proven snap-action switch principle and it’s integrated self-cleaning by relative friction of contacts ensures quality and reliability of the switch. The turning point of the tongue moves on an arc during the operation, and thereby causes a relative movement between the movable and the fixed contact. The resulting shear force can easily lead to the weld fracture or eliminate the dirty spots.

The rocker switch is equipped with all necessary switch options. Up to four LED – for the purposes of background and functional lighting - can be integrated. The mechanical life span of the rocker switch is 500,000 switching cycles.

Features & Benefits:

  • Unique with time proven, self-cleaning and contact welding preventing snap-action switching system
  • High dust and water protection
  • Wide range of all required switching functions
  • Attractive and flexible design

Applications:

  • Agricultural and construction machinery
  • Vehicles
  • Material handling
  • Marine
  • Outdoor equipment
  • Cleaning devices
  • Medical equipment
  • Industrial equipment

See also:
Rocker Switch 3250 (.pdf) for more product information, specifications, applications and ordering information.