Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
/images/h_productnews.gif marquardt






Foot Switch 2420

The 2420 series is specially designed to be applicable in harsh environments and is IP 65 and IP 67 rated for dust and water protection.

A modular design allows to easily realize many different versions in regard of switching function, loads, pre-assembled cables or different surface colors. The base foot switch can additionally be equipped with a protection cover for user protection. With this cover the switch is also applicable in heavy-duty environments.

Features & Benefits:

  • Applicable for harsh environments
  • User-friendly ergonomics
  • Million-times proven high life endurance
  • Wide range of ratings
  • High flexibility
  • Attractive design

Applications:

  • Medical devices
  • Industrial applications
  • Security systems
  • Laboratory devices
  • Office equipment
  • Material transport
  • Conveyor systems
  • Illumination
  • Music applications

See also:
Foot Switch 2420 (.pdf) for more product information, specifications, applications and ordering information.