Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
/images/h_productnews.gif marquardt





NASS Switch Series for Off-Road

The features of the “NASS” switch are characterized by its robust technology. Due to the demands of high dust and water protection (IP 66 and IP 68) Marquardt has developed a switch that the off-road market has never seen. With its’ unique and proven snap-action switch principle and it’s integrated self-cleaning, Marquardt has brought to the off-road market a switch that will prove itself in all conditions.

Features & Benefits:

  • IP 66 and IP 68
  • Snap-action system with self-cleaning contacts
  • Up to 4 integrated LEDs for functionality and background
  • From 10mA up to 20A at 12VDC or 24VDC
  • Variable caps, colors and symbols available
  • Space saving (below panel) for ease of installation