Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Metz Connect



Metz Connect

 

High-performance C6A RJ45 Field Plug Pro

The C6A RJ45 Field Plug Pro from METZ CONNECT is the ideal solution for structured cabling, AV equipment, security, and Industrial Ethernet terminations. It provides reliable connections and is extremely simple to install on site without requiring special tools.

METZ CONNECT offers the C6A RJ45 field plug in a straight 180°, P/N 130E405032-E and a variable 360°, P/N 130E405042-E. Due to their compact design, the two field plug variants are suitable for multiport applications and can be used in extremely confined spaces. To provide a reliable flow of data, both versions of the C6A RJ45 Field Plug Pro are shielded against external EMC interference by a die-cast zinc housing. The C6A RJ45 Field Plug Pro offers the transmission technology features of Cat 6A in accordance with ISO/IEC 11801 Ed.2.2:2011-06 (Class EA) and is therefore suited for transmission up to 10 GBit. Power over Ethernet is possible with the variants PoE, PoE plus and UPoE.


Features:

  • Suitable for 10 Gbps Ethernet
  • Cat 6A performance
  • Suitable for Power over Ethernet (PoE, PoE+ and UPoE)
  • Crimp-less field termination
  • Compact design
  • Die-cast Zinc housing
  • Rugged and snagless locking clasp
  • Color coded wire diagram ensures error free connection for T568A and T568B industrial wiring
  • Re-terminate wires of same size or larger
  • 360° version allows the wire to be attached at any of 32 different angles

Product links:
Field Plug Pro 180°, P/N 130E405032-E
Field Plug Pro 360°, P/N 130E405042-E