Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Mill-Max

Related Links
New Products
Line Card
Suppliers by Commodity



Mill-Max Introduces Triple Row Header Strips and
Triple Row Solder Tail Socket Strips

The new Mill-Max 804 and 805 series interconnects are ideal for high pin count I/O and board-to- board applications. The triple row pin field allows for signal connections to be more densely packaged. Also, placing and soldering one connector rather than three SIP sockets or a single and double row combination increases assembly efficiency and improves positional accuracy. This triple row package, on .100” (2.54 mm) grid, is available from 9 to 96 position configurations (ordered in increments of 3.)

Mill-Max 804 & 805 seriesThe 804 & 805 series connectors are RoHS compliant featuringhigh temperature thermoplastic insulators compatible with lead free soldering temperature requirements. The receptacle shells of the 805 series socket pins are plated with 200u” pure matte tin. Hard gold plating, on both the 804 series header pins (10u”) and the 805 series receptacle internal contacts (30u,”) provides optimum conductivity and effective wear resistance.

All Mill-Max pin headers and receptacle sockets feature high-speed screw-machined pins and receptacles manufactured to precision tolerances. Inside each 805 series receptacle is a precision stamped beryllium copper Mill-Max #47 contact clip with a pin acceptance range of .025-.037” (.64 mm - .94 mm) diameter or a .025” (.64 mm) square post and a current rating of 4.5 amps.

Selectively loaded pin configurations can be quoted to customer specification.

See also:
Mill-Max 804 and 805 Series (.pdf) for more product information, specifications, applications and ordering information.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore