Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Mill-Max



Mill-Max

New Crimp Pins from Mill-Max

Oyster Bay, NY Mill-Max Mfg. Corp., the largest manufacturer of precision-machined interconnect components in North America, is pleased to announce the addition of new crimp pins to our selection of wire termination products. These new pins are commercial-off-the-shelf (COTS) equivalents to the popular Mil-Spec M39029 crimp pins. If your application does not require Mil-Spec components but demands the same reliability and form factor, then these pins will fit the bill perfectly.

There are five new terminals to choose from, all precision-machined to the highest quality and available in both gold and tin plating options. Each of the pins has an inspection hole for viewing the wire during the crimping process and for promoting plating coverage inside the crimp hole. Table 1 below provides details of the pin size, wire accommodation size, Mill-Max part numbers & the associated Mil-Spec part numbers. The Mill-Max part numbers in Table 1 specify 10 micro inch gold plating. These pins are also available with 50 micro inch gold or 200 micro inch tin plate finish. Each plating option has a nickel under-plate.

Mill-Max Part # Military Part #* Wire Accommodation Mating Pin Size
3922-0-01-15-00-00-08-0 M39029/58-360 22 - 28 AWG 22
3920-0-01-15-00-00-08-0 M39029/58-363 20 - 24 AWG 20
3916-0-01-15-00-00-08-0 M39029/58-364 16 - 20 AWG 16
3914-0-01-15-00-00-08-0 M39029/1-102 14 - 16 AWG 14
3912-0-01-15-00-00-08-0 M39029/58-365 12- 14 AWG 12

*The Mill-Max pins are dimensionally equivalent to the military parts but do not have color bands.

These crimp pins are ideal components for making up cable assemblies. Since they conform to the dimensions of the Mil-Spec parts, the same crimp tooling can be used to terminate the wires.

For more information download the datasheet, please visit www.mill-max.com/PR644.