Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Mill-Max



Mill-Max

Mill-Max Introduces Fine Pitch SMT Gull Wing Connector Series

Mill-Max Mfg. Corp. is pleased to announce the availability of its new fine pitch SMT gull wing connector series. The series comprises the 860-10-0XX-30-002000 (1mm gull wing SMT header available in 3 - 26 positions) and the 861-13-0XX-30-002000 (1mm gull wing SMT socket available in 3 - 26 positions).

With a board-to-board stack height measuring less than 0.3" (7,62mm), the Mill-Max gull wing series is ideal for tight, compact spaces in which a surface mount, precision-machined connector is the preferred design choice. In addition, the diameter of the leads - .014" (0,36mm) for the socket, .015" (0,38mm) for the header - leaves a tiny footprint, saving valuable PCB space.

Attached, please find our press release, datasheet and image. For more information, and as a link on your website, please visit: www.mill-max.com/PR643.