Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Mill-Max

Related Links
New Products
Line Card
Suppliers by Commodity



Organic Fibre Plug® Solder Barrier

Mill-Max’s organic fibre plug (OFP®) solder barrier receptacles are discrete sockets for through-hole soldering into printed circuit boards. These open bottom receptacles are fitted with organic fibre plugs to prevent solder, paste or flux from contaminating the internal contact during the placing and soldering process. When the device/mating lead is plugged into the receptacle the OFP® is knocked out allowing the mating lead to pass through the fingers of the internal contact and make a reliable electrical connection. 14 sizes/styles are now available, 13 have standard tape & reel packaging. The advantage of tape & reel packaging for these receptacles is it permits through-hole components to be placed simultaneously with surface mount parts on pick-’n-place assembly lines – eliminating the need to hand place the receptacles in an additional manufacturing step. The OFP® barrier permits the sockets to be vacuum picked from the tape prior to placement in a hole in the circuit board.

The knock-out-bottom feature enables these sockets to be made relatively short compared to many similar receptacles. The reduced length provides two advantages: the receptacles can stand upright and stable in a carrier tape pocket and the protrusion through the PCB is minimal — especially important when working with SMT boards. The open bottom receptacle design eliminates the need to trim long device leads that would otherwise bottom out in a closed receptacle design and also makes them ideal for low profile board stacking applications via the ability to pass through.

The OFP® parts are available as discrete receptacles and, and can be supplied in bulk or on carrier tape per EIA-481 for industry standard pick and place machines.

All Mill-Max receptacles use a precision-machined brass housing with a press-fit beryllium copper “multi-finger” contact.

See also:
Organic Fibre Plug Solder Barrier (.pdf) for more product information, specifications, applications and ordering information.

© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore