Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Mill-Max



Mill-Max

Shrouded Male Pin Connectors

Mill-Max introduces shrouded male pin connectors for applications where a robust, secure connection is demanded, such as frequently mated interconnects and blind mate conditions. These double row connectors come in 4 to 64 pin configurations and are available in through- hole and surface mount termination styles.

Through-hole:
Solder tail style: Series 802-10-0XX-10-052000 (XX=4 to 64 pins)
Solderless, compliant press-fit style: Series 802-10-0XX-61-051000 (XX=4 to 64 pins)
Surface mount:
Gull wing style: Series 802-10-0XX-30-052000 (XX=4 to 64 pins)

The shroud of the connector extends above the pins affording full protection during handling, assembly, connecting and disconnecting. Further, the shroud limits the amount of misalignment between connectors during mating and demating – acting as a guide for blind mate applications.

Both the through-hole and surface mount versions are dual row with .100” (2,54 mm) spacing pin-to-pin and row-to-row. The connector body is molded from Ryton, a high temperature, durable thermoplastic with excellent thermal stability, chemical resistance and a flammability rating of UL94 V-0. The pins are made of precision-machined brass. The engaging leads are .030” (0.76 mm) in diameter, .142” (3.61 mm) long and gold-plated to provide a secure and reliable connection. These connectors are RoHS compliant and suitable for lead-free reflow processes.

Part Number View Inventory
802-10-0 Shrouded Male Connectors

See also:
Shrouded Male Pin Connectors (.pdf) for more product information, specifications, applications and ordering information.