Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Mill-Max



Mill-Max

Mill-Max Introduces New Tape & Reel Packaged SMT Pin

Mill-Max is pleased to introduce a new SMT pin for use as a test point or for low profile board-to-board. These pins are available packaged on tape & reel for pick-and-place assembly or in bulk for low volume requirements and prototyping. The part numbers are: 1508-0-57-15-00-00-03-0 for tape and reel packaging and 1508-0-00-15-00-00-03-0 for bulk.

The 1508 pin features a large base for stability and for making a secure solder connection to the PCB. The tail/pin diameter is .018” (.46 mm) making it suitable for plugging into a broad selection of standard Mill-Max receptacles or for attaching a test clip.

The tape & reel packaged pins come 1,600 parts per 13” (330 mm) reel with a pitch of 8 mm and a tape width of 16 mm. The tape pocket has an opening of .110” (2.79 mm) allowing ample room for a pick & place vacuum nozzle to enter the pocket and draw the pin out. Tape and reel packaging is per EIA-481.

The standard plating for the 1508 pins is gold, providing the highest interconnect reliability, corrosion protection and wear resistance. Tin and tin/lead plating options are also available upon. The pins are made from brass alloy and like all Mill-Max pins are high-speed machined to precision tolerances.

See also:
New Tape & Reel Packaged SMT Pin from Mill-Max (.pdf) for more product information, specifications, applications and ordering information.