Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Mill-Max

Low Profile, Removable Carriers for Male PCB Pins and Terminals

Mill-Max is proud to present its first male pin carrier, utilizing thin Kapton film to create ultra-low-profile interconnects. Overall connector height and size are greatly reduced making it ideal for locations where traditional insulator housings can't be accommodated. This initial offering is a perfect solution for low profile board to board connections.

Features & Benefits:

  • Double tail PCB pin mounted in .005" thick Kapton film/tape
  • Kapton film/tape is a high temperature polyimide material making it suitable for all soldering processes
  • Kapton can be easily removed after soldering, but does not add to the interconnect height if left in place
  • Interconnect height of only .030" (,762 mm)

Standards & Specifications:

  • PCB pins
    • Precision turned from brass alloy
    • Plated with 10 u" gold providing interconnect reliability, corrosion protection, and wear resistance
    • Spaced at .100" (2,54 mm) pitch, allowing for multiple pins to be assembled onto the circuit board at once
  • Continuous strip spool of 1,000 pins allows for easy cutting of strips for desired number of pins

See also:
Low Profile, Removable Carriers for Male PCB Pins and Terminals Datasheet (.pdf) for more product information, specifications, applications and ordering information.