Heilind Electronics
estore  |  line card  |  product news  |  locations  |  value added services  |  contact us  |  careers  
part search:    
Mill-Max

Related Links
New Products
Line Card
Suppliers by Commodity



MILL-MAX Expands its Spring-loaded Connectors Line To Include 3 Families of Single and Double Row Strip Assemblies and 31 Discrete Contacts

When the power is on, you don’t want shock or vibration to create spurious signals. Mill-Max Spring-loaded Connectors provide a reliable electrical connection in the most rigorous environments: • Maximum Continuity: Precision-machined gold-plated components and a low-resistance spring maintain a consistent electrical path.

  • Maximum Stability: Tested to a minimum of 50G shock and 10G vibration with no spikes >1µs and >1.15V with 0.5A applied.
  • Maximum Endurance: 1,000,000 cycles and still electrically silent.
  • Maximum Range: Three families of single and double row strip assemblies for .100” mounting grid - low and high profile surface mount styles available in sizes from .137” to .430” on carrier tape & a thru-hole style for manual placement. Plus – a choice of 31 discrete spring-loaded contacts for use in customer specific assemblies. Other sizes available for specific individual applications.

Sample P/N: 811-22-002-30-001101; lead time is 7 business days.

Mill-Max is the leading US manufacturer of machined interconnect components with a vertically integrated manufacturing facility headquartered in Oyster Bay, NY. Its full product line includes Spring-loaded connectors, SIP, DIP, PGA and BGA sockets, board-to-board interconnects and pin headers, surface mount and custom products, PCB pins and receptacles, solder terminals, wrapost receptacles and terminals. The company’s complete manufacturing facility includes engineering, tooling, primary and secondary machining, stamping, plating, injection molding, and assembly.

###

© 2006 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  |