Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Automotive Bulb Sockets

Molex unveils an unparalleled selection of innovative Bulb Socket solutions that matches the needs of vehicle makers around the world for safety, performance, variety and robust features.

S8 Wedge-Type
Molex's S8 wedge-style bulb socket is the first version in the market to feature a one-piece design, which simplifies assembly and reduces inventory and component costs.

The Molex S8 bulb socket also includes a patented individual wire seal design that provides easy attachment during the crimping process, along with superior sealing and usability.

Push-and-Turn (PT) Type
Molex's standard PT sockets are primarily used for rear-combination and turn-signal lamps. These proven sockets accept industry-standard bulbs in simple, lightweight designs.

Standard Wedge-Type
Molex's standard wedge-type bulb sockets with robust design are ideal for harsh environments such as door courtesy lamps, back-plate lamps, tail-signal lamps, and front-and-rear combination lamps. The wedge-style mating interface is user-friendly and offers space savings.



Part Number View Inventory
104611-0311 WT21 BULB SOCKET ASSY A TYPE
104611-0321 WT21 BULB SOCKET ASSY B TYPE
104611-0331 WT21 BULB SOCKET ASSY C TYPE
104611-0341 WT21 BULB SOCKET ASSY D TYPE
104611-0351 WT21 BULB SOCKET ASSY E TYPE
49454-9003 BULB SOCKET WIRE SEAL, LARGE, RED
49454-9004 BULB SOCKET DUMMY SEAL, RED


Features and benefits include:

  • Push-and-turn mating style provides easy insertion and secure locking
  • Available in sealed and unsealed versions, which meet various design requirements
  • Wide variety of keying and color options meets design needs for combination lamps
  • Compliant with major automotive specifications, which meet OEM requirements



Applications:

  • Automotive
  • Lighting, Signs & Displays
  • Non-Auto Transportation
  • Other
See also:
Molex_Automotive_Bulb_Sockets.pdf for more product information, specifications, applications and ordering information.