Introducing Molex's "NEW" 0.50mm pitch FFC/FPC Easy-On connectors. Offering the best combination of signal reliability, compactness, wide circuit size range, cable style choices and double the contacts per circuit of any similar version in the market.
Additional features include double bottom contact terminal design that provides a stable redundant contact force for secure electrical reliability, ultra-low profile, zero insertion force, wide range of circuit sizes (20-80) for design flexibility, front flip actuator and vacuum pick-and-place area on top of housing.
Double-Bottom-Contact Terminal Design - The double-bottom-contact terminal design removes dust and contaminants better than than single-bottom-contact terminals, while providing stable redundant contact forces for secure electrical reliability.
Ultra-Low-Profile Feature - Various profile heights to meet different design requirements.
Cable Locking Features - Various cable locking features to meet different design requirements.
Features and benefits include:
Contact design with two lower contacts per circuit that ensures a clean mating interface and provides superior contact reliability
Cable ear-tab locking feature, which provides cable alignment, high retention force and easy actuation
Zero insertion force that facilitates easy cable insertion
Wide range of circuit sizes (20-80), which offers design flexibility
Vacuum pick-and-place area on top of housing that provides easier board assembly and cost savings versus separate pick-and-place tape