Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Molex NeoScale™ High-Speed Mezzanine System

Mezzanine SystemDelivering the market’s cleanest signal integrity at 28+ Gbps, Molex’s modular NeoScale™ Mezzanine System features a high-speed triad wafer design with Solder-Charge Technology™ for customized PCB routing in high-density system applications

Ideal for space-constrained designs with limited PCB real estate, the modular NeoScale™ mezzanine system provides a durable and easily customizable design tool for high-density system applications. Each NeoScale™ triad wafer is an independent element in the housing and can be customized to a design layout. With four triad wafer configurations, customers can mix and match components to build a mezzanine solution to meet their requirements for signals supporting high-speed differential pairs (85 and 100 ohm), high-speed single-ended transmissions, low-speed single-ended signals and power contacts.


Features and benefits include:

  • Modular triad wafer design with four triad configurations for high-speed differential pairs, single-ended and power requirements
  • Housing design based on honeycomb construction
  • High-speed triad wafers comprise three pins per differential pair
  • Connectors feature 246 circuits with a density of 82 differential pairs per square inch
  • Mirror-image triad layout enables the PCB routing in one or two layers for four- and six-row housings respectively



Applications:

  • Industrial
    • Personality Cards
  • Medical
    • High data-rate scanning
  • Networking
    • NAS towers
    • Rack-mount server
    • Hubs
    • Servers


Part Number View Inventory
170807-2008 NeoScale Plug Assy 100ohm 12mm 6x12
170814-2008 NeoScale Recpt Assy 18mm 6x12


See also:
Molex High Speed Mezzanine Datasheet (.pdf) for more product information, specifications, applications and ordering information.