Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Mini-Fit Jr.™ Power Connectors

Molex introduces the Mini-Fit Jr.™ Power Connectors. Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility.

The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.

Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.


 Features and benefits include:

  • Fully isolated terminals protect terminals against potential damage during handling
  • Positive locking housings with an easy to operate thumb latch assures connectors are fully mated
  • Polarized mating geometry ensures header and receptacle cannot be mismated
  • Scoop-proof housings ensures terminals and header pins are not damaged if parts are mated at a severe angle
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals, which reduce the number of part numbers to purchase and inventory
  • Available in UL94V-0, V-2, 265°C reflow, Glow-Wire and Low-Halogen compliant materials, which are ideal for many applications to meet global material requirements


Applications:

  • Consumer
    • White goods
  • Data/Communications
    • Office Equipment
  • Industrial
    • Automation equipment
    • Industrial networks
  • Networking
    • Rack-mount server
    • Router/Switch

See also:
Molex_Mini-Fit_Jr_Power_Connectors.pdf for more product information, specifications, applications and ordering information.