Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Mini-Fit Sr.™ Power Connectors

Molex unveils their Mini-Fit™ Power Connectors. Silver-plated connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications.

Polarized housing prevents connector mis-mating while the dual-beam terminal design gives four points of contact and ensures superb contact reliability. Terminal Position Assurance also prevents terminal back-out.


 Features and benefits include:

  • Silver-plated contacts offer significant cost-savings over gold-plated system and avoids the need to manually lubricate Tin-plated versions to mitigate fretting corrosion
  • High amperage interconnect solution supports high-power server, telecommunication and industrial equipment requirements
  • Polarized housing prevents connector mis-mating
  • Dual-beam (female) terminal design gives four points of contact and ensures superb contact reliability
  • Terminal Position Assurance (TPA) retainer required on housings prevents terminal back-out


Applications:

  • Industrial
  • Consumer
  • Automotive
  • Data/Networking/Telecom
  • Medical
See also:
Molex_Mini_Fit_Sr_Power_Connectors.pdf for more product information, specifications, applications and ordering information.