Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex SL™ Modular Connectors

Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL™ Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications.

The comprehensive SL™ (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid ® and KK® products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.


 Features and benefits include:

  • Terminal Position Assurance (TPA) lock reduces the risk of terminal back-out in high-vibration environments
  • Connector Position Assurance (CPA) lock ensures wire-to-wire and wire-to-board mating interface will not disengage in high-vibration environments
  • Tape-and-reel packaging available with optional pick-and-place vacuum caps allows for use of more highly automated termination processes
  • Positive-lock mating interface ensures secure retention with receptacles in high-vibration environments
  • Low-profile, stackable housing, vertical and right-angle headers provide design flexibility with or without panel mounting


Applications:

  • Automotive
  • Commercial Vehicle
  • Consumer
  • Data/Communications
  • Industrial
  • Medical
  • Networking




See also:
Molex_SL_Modular_Connectors.pdf for more product information, specifications, applications and ordering information.