Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Spring Clips

Molex spring clipsMolex introduces "New" low profile, high durability spring clips that offer smartphone makers maximum cost savings with greater design flexibility and specific loading control.

Benefits include a reinforced anti-snag design that prevents contact damage during assembly processing and yield loss, kinked ribs with a closed tip to prevent solder wicking,1,500 durability cycles deliver sustained high performance, and Device-to-PCB grounding contact which reduces EMI noise and electrostatic discharge.

The dimple is designed with a reduced area which provides higher contact pressure between mated device and spring clip for enhanced contact reliability, also features a pick-and-place area for nozzle pre-load function.

This new Series from Molex is RoHS Compliant, Halogen free and Glow Wire Compliant.


Molex spring clips for mobile applications

Features and Benefits include:

  • Wide working range from 0.25 to 1.10mm that offers greater design flexibility with specific loading control
  • Anti-snag design, which provides contact damage during assembly processing and yield loss
  • Narrow clip width of 1.00mm that supports small PCB applications
  • 1,500 durability cycles which deliver sustained high performance
  • Kinked ribs that prevent solder wicking
  • Device-to-PCD grounding contact, which reduces EMI noise and electrostatic discharge
  • RF-to-PCB contact that provides greater cost savings when used with non-soldered wire-less devices

Markets and Applications:

  • Smartphone and Mobile Devices
  • Consumer/Data/Telecom/Networking
    • Digital cameras
    • Digital video recorders
    • Wireless LAN devices
    • Set top boxes
    • Small Office/Home Office switches and routers
  • Industrial
    • Surveillance, security cameras and systems
    • Point-Of-Sale scanners



Part Number View Inventory
1053840001 Kinked Ribs, Closed Tip Spring Clip, 2.00mm Width, 0.40mm - 0.80mm Working Range (Height)
1053840002 Kinked Ribs, Closed Tip Spring Clip, 2.00mm Width, 0.70mm - 1.10mm Working Range (Height)
1053840003 Kinked Ribs, Closed Tip Spring Clip, 2.00mm Width, 0.30mm - 0.55mm Working Range (Height)
1053860003 Reinforced, Anti-Snag Spring Clip, 1.00mm Width, 0.25Ám Gold (Au) Plating
1053860004 Reinforced, Anti-Snag Spring Clip, 1.00mm Width, 1.0Ám Gold (Au) Plating
105439-0002 Clip spring assy 1.42mm
105439-0004 Clip spring assy 1.95mm
105439-0005 Clip spring assy 2.20mm


See also:
Molex_Spring_Clips.pdf for more product information, specifications, applications and ordering information.