New Higher-Density SFP+ Interconnect System

The SFP+ Interconnect System to meet the next generation of Small Form Factor (SFF) 8431 specifications. This complete system supports applications for 8 Gbps Fibre Channel and 10 Gbps Ethernet, as well as to offer a higher data density solution than standard SFP and XFP products.

Currently, the SFP+ Interconnect System is available in custom designs.

© 2006 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  |