Press Release
For Immediate Release



Take Power to the Max with the New EuroMax™ High-Power Pluggable Terminal Blocks

EuroMax Series 42 terminal blocks are the highest amperage pluggable terminal blocks currently available on the market, offering up to 85.0A per circuit. EuroMax is an exciting addition to our popular 600V one-piece, fixed, high-power terminal blocks. They provide an additional advantage of pluggability for easy servicing or field repair and replacement.

Molex has added these terminal blocks to their design registration program! Series include 39421, 39422, 39425 and 39426. Combine the benefits of high power with the convenience of a pluggable design with our EuroMax terminal blocks.

# # #

© 2006 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  |