Heilind Electronics
estore  |  line card  |  product news  |  locations  |  value added services  |  contact us  |  careers  
part search:    
MOLEX

Related Links
New Products
Line Card
Suppliers by Commodity



FOR IMMEDIATE RELEASE

Molex LC2 Connectors Bring Optical Interconnect Solutions into Extreme Environments

LISLE, Ill. – March 27, 2007 – Molex has introduced the LC2™ Metallic Optical Connectors (See Figure 1) to provide a ruggedized, all-metal housing version of its LC Small Form Factor (SFF) family. Designed specifically to withstand harsh environments, they feature the ceramic ferrule-based LumaCore™ optical termini to resist breakage and achieve superior optical performance.

With a 1.25mm (.049”) LumaCore terminus, the LC2 Connectors feature high-performance ceramic ferrules available for singlemode, multimode and angle-polish applications. They also offer hex register alignment to enable tuning of individual fiber connections. Available in multiple boot styles including straight, 45 and 90 degrees, the LC2 Connectors support many cable sizes and applications including 900µm, 1.20, 1.60, 1.80, and 2.00mm (.079, .047, .063 and .070”).


Figure 1.0 LC2™ Metallic Optical Connectors

The LC2 Connectors are capable of continuous operating temperatures up to 135°C, with short term temperatures of up to 150°C when used with high temperature optical fibers. Additionally, with no plastic components there is little or no out-gassing, allowing these connectors to accommodate space and high-vacuum environments. All of these factors make the LC2 Connectors a high-performance, discrete-fiber termination solution for severe environments, including military COTs, aviation and aerospace applications.

“Military COTS, aviation and aerospace applications demand reliable, high-performance solutions that can withstand extreme operating conditions,” said David Rifkin, product marketing manager, Molex. “The LC2 Connectors push the envelope of optical SFF connectors, enabling our customers to expand the use of traditional optical connectors into these harsh environment applications.”

The LumaCore terminus utilized in the LC2 is also interchangeable with the Molex MXL-38999™ circular connector for ease of polishing, testing, inspecting and trouble shooting across the two connector styles. The removable color coded anodized-aluminum connector housing with a stainless steel latch enables customers to directly inspect fiber bonding areas and replace connector body components without fiber re-termination.

When terminated, the LC2 Connectors meet a minimum of all the dimensional and performance requirements of Telecordia GR-326-CORE and TIA/EIA-604-10a (FOCIS-10). With LumaCore technology, the LC2 Connectors complement other field proven LumaCore-based products. Molex LC2 Connectors offer a reliable solution for applications requiring superior mechanical and environmental performance. The LC2 connectors can be shipped within two to four weeks from order placement.

# # #

© 2006 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  |