|
Press
Release
For Release in the US Only
Editorial Contact:
Steve Skiest
Product Manager
630-724-8864
Molex Develops Small Form Factor 10Gigabit Solution
Transponder, guide system and connector compliant with XPAK MSA,
enables 10Gig in space constrained applications.
INTEL DEVELOPER FORUM, San Jose, CA - September 9, 2002 -- Molex announced
today that it has developed an XPAK form factor solution for 10 Gigabit I/O
applications. The XPAK system consists of a XLinkTM 10 Gigabit
optical transponder, guide system, and 70-pin XAUI host connector.

These Molex products are designed to the XPAK multisource agreement (MSA).
The first products from Molex are designed for low profile applications. These
modules have a maximum profile of 9.8 mm and are PCI compliant. Typical
applications include network interface cards (NICs), host bus adapters (HBAs),
target channel adapters (TCAs) and dense packed storage area network and
enterprise switches. This next generation form factor is approximately one half
the size of the current generation XENPAK 10 Gigabit MSA form factor.
XLink™ 10GBASE-LR Optical Module
The XLink optical transponder is designed to the IEEE 802.3ae 10GBASE-LR PMD
standard. There are four lanes of XAUI data input at 3.125Gbps (for Ethernet) or
3.1875Gbps (for Fibre Channel) per lane. These lanes are electrically
multiplexed to a single channel that modulates an uncooled DFB laser at 10.3 or
10.5 Gbps. The 8B/10B data stream is re-encoded to 64B/66B and can be
transmitted up to 10 km over standard singlemode fiber. Molex’s proprietary
optical packaging design ensures efficient optical coupling, high reliability,
and low cost.
Molex’s 10-GBASE-LR modules are available in two versions for use in either
10 Gigabit Ethernet or 10 Gigabit Fibre Channel protocol applications. The
modules are hot pluggable, operate off a 3.3V and 1.8V power supply and utilize
a SC duplex optical interface. They cover approximately 36 x 69mm of board
space. Samples of the XPAK XLink modules will be available in Q4 2002.
Guide System
Molex’s guide system allows for above board Z-axis pluggability. The low
profile guide system is PCI compliant. To ensure low electrical magnetic
interference (EMI), the guide system shields the host connector that includes a
ground tab across the front of the connector. An optional EMI gasket can be used
to ground the guide system to the faceplate. Two additional mounting placements
are available to seal either the front or back of the bezel. For applications
where the faceplate is painted the back sealing can be
used. For plated faceplates the front sealing is optimal. Both solder mount
and press fit guide system prototypes are available. The mounting pins have been
arranged to allow for "belly-to-belly" mounting requirements.
Prototypes will be available in Q4 2002.
SMD Host Connector
The 70-position host connector features SMT leads in an edge-card
configuration and is part of the Z-axis pluggable family of Molex products. The
connector provides a compact, high bandwidth connection to support the XAUI
(10-Gigabit Attachment Unit Interface) electrical interface. The XAUI interface
defines four parallel lanes of differential data, each operating at 3.125 Gbps
for 10 Gigabit Ethernet protocol or at 3.1875 Gbps for 10 Gigabit Fibre Channel
protocol. The connector also supports the emerging SFI4 phase 2 interface for
SONET OC-192 applications. SFI4 phase 2 defines four parallel lanes of
differential data at 2.488 Gbps per channel.
The standard connectors are available with either 0.15micro inch or 0.30
micro inch of gold plating. These are now in production and are available in
480-piece tape and reel.
For more information on the XPAK modules, guide system, host connector, or
other optical and electrical products, visit our website at www.molex.com/10gig.html
or contact Molex Fiber Optics, 5224 Katrine Avenue, Downers Grove, Illinois
60515 or call (800) A1-FIBER or (630) 512-8787.
Molex Fiber Optics, a division of Molex Incorporated, offers
high-performance, cost-competitive, quality fiber optic networking solutions.
Its extensive fiber optic product offering includes a full-range of
optoelectronic, passive, and value-added interconnect products for the
telecommunications and data communications markets.
Molex Incorporated is a 64-year-old global manufacturer of electronic,
electrical and fiber optic interconnection products and systems; switches;
system sales assemblies; and application tooling. Based in Lisle, Ill., USA, the
Company operates 52 manufacturing facilities in 19 countries. For more
information, visit Molex’s website at www.molex.com
or call 1 (800) 78-MOLEX.
# # #
|