Heilind Electronics
estore  |  line card  |  product news  |  locations  |  value added services  |  contact us  |  careers  
part search:    
MOLEX

Related Links
New Products
Line Card
Suppliers by Commodity



Molex Adds Multi-Fiber and Single-Fiber Versions to its Rugged, High-Performance Optical Industrial Connector System

Molex has added two new connectors to its Optical Industrial IP67-rated sealed system offering. The multi-fiber push-on connector (MPO) and subscriber connector (SC) provide customers more solutions for applying optical connectors in harsh environments. The SC version is available in single-fiber, while the MPO version is offered in 8 to 12 fiber counts.

Combining the high performance of a fiber optic connector with the versatility of a sealed rugged connector, the Optical Industrial connector system offers easy installations and terminations in harsh industrial environments. Features of the Optical Industrial connector system include:

One-step optical sealed connection that withstands high temperatures

  • Assemblies with IP67-rated sealing on standard format optical interfaces including LC, SC and MPO
  • Bayonet-style mechanical latch on assemblies
  • Removable connector that provides sealing between the adapter mating surface, as well as the cable exiting the connector
  • Moisture protection
  • Dust protection
  • Broad temperature range (-40 to 85°C)

Easy installation and industry-standard compatible
  • Bulkhead adapter allows for easy enclosure installation
  • Works with any standard fiber type

Multiple versions and styles available in single mode and multimode styles

  • New SC
  • New MPO – available in 8 to 12 fiber-counts
  • LC – available in duplex fiber-counts

Rugged Industrial Applications
The Optical Industrial connector system is ideal for a variety of indoor and outdoor applications, including industrial, medical equipment and telecommunications/CATV, as well as various rugged test equipment, mobile broadcasting or audio visual equipment and food processing applications. Cable Assemblies can be shipped within 4-6 weeks from order placement.

# # #

© 2006 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  |