|
PRESS RELEASE
Molex Fiber Optical (LumaCore) Terminus System Now Integrates Polymicro Large Core Optical Fibers
LISLE, Ill. January 22, 2009- Molex Incorporated and Polymicro Technologies, a subsidiary of Molex, announced today that Molex LumaCoreTM-based interconnects can incorporate Polymicro’s large core, optical fibers. Optical system designers now have a complete solution to connect large core optical fibers used for data, sensing and optical power transmission.
By adding the capability to terminate Polymicro Technologies’ large core optical fibers with specialty coatings in the LumaCore line, we’re able to deliver a solution that withstands extreme operating conditions, particularly for sensing high power delivery, illumination and aerospace applications. With common optical termini, unique combinations of products and configurations can be easily built to customer specifications.

Molex LumaCore optical termini-based interconnects are available in the following configurations:
- Molex LC2 Metallic Optical Connectors - Provide a ruggedized, all-metal housing version of the LC Small Form Factor (SFF) family. Capable of continuous operating temperatures up to 135?C and short-term temperatures up to 150?C, these connectors are available for singlemode, multimode and angle-polish applications. With no plastic components, there is little or no out-gassing, allowing these connectors to accommodate space and high-vacuum environments. Featuring LumaCore optical termini, these connectors resist breakage and achieve superior optical performance.
- Molex MXL-38999TM Circular Connectors - Designed specifically for singlemode APC applications, their high level of design integrity enable the connector system to deliver superior optical performance across all optical fiber applications. Using LumaCore optical terminus technology, the MXL-38999 connector provides a dense, optical connection with stable optical performance in harsh environments. Its unique quarter-turn retention feature allows the LumaCore terminus to be installed and removed from a connector with a simple push and turn.

The following Polymicro large core optical fibers can be incorporated into Molex LumaCore interconnects:
- Polymicro HPCF Optical Fiber - The 200µm silica core, 230µm hard polymer clad version is ideal for data communication and process control applications in robotics, windmills, automotive/rail, and avionics. The larger core sizes are commonly used in medical and dental procedures for light delivery. Simple to terminate and align with a light source, these fibers service a wide temperature range of -65 to +135?C. The standard is a 0.37NA HPCF, but 0.48NA is also available from Polymicro. The 0.48NA fiber is excellent for efficient light collection and delivery. The increased NA will reduce the bend sensitivity of the optical fiber, making it an excellent choice for applications where the space is limited.
- Polymicro Rad-Hard Optical Fiber - A radiation resistant and stable solution for military and aerospace applications. Rad-Hard optical fibers are designed with a polyimide coating for high temperatures and low out-gassing. Paired with LumaCore interconnects that offer a built-in anti-vibration mechanism, these fibers form assemblies that exhibit highly stable transmissions and the lowest possible insertion losses. Further, the fibers in the assemblies are easy to install and remove for maintenance and cleaning.
For High Power Lasers:
- The JTFIH Series Dual Clad Fibers
The JTFIH Series has a silica/silica/hard polymer dual clad structure with a low-OH silica core for excellent Vis-NIR transmission (380-2400nm), a wide temperature range from -65 to +135°C, and a high laser damage threshold. In addition, the JTFIH series is bio-friendly. The applications include high power laser delivery in the medical, military, and industrial markets. Proof tested at 100kpsi, the standard dual clad products have core diameters of 365, 550, and 940µm with blue Tefzel® jacket. Custom core sizes, high-OH silica core, and custom jacket materials are available.
- The FDP Series is now available with UV certification
The FDP Series optical fiber offers a superior UV performance both in transmission and stability and is now available with UV certification. These custom certifications can be designed to meet a customer’s design and cost demands. Besides mechanical and dimensional certification, certificates include UV Induced Loss vs. Wavelength, UV Induced Loss vs. Time, and Spectrometer Signal before and after UV radiation.
# # #
Molex® is a registered trademark
LumaCore is a registered trademark
Tefzel® is a registered trademark of the DuPont Corporation
|