Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


Molex Brad MX-PTL™ M12 Cordsets

Molex introduces new Brad MX-PTL M12 Cordsets. Delivering increased productivity and cost savings, MX-PTL™ M12 Cordsets surpass the performance and reliability of traditional threaded connectors and facilitate quick connections to I/O blocks.

System downtime and slow installation times disrupt profits and productivity in factory automation applications when large numbers of sensors and actuators are being installed or updated. Brad® MX-PTL™ M12 Cordsets address these concerns with quick-and-reliable push-to-lock connections, enabling faster installation times and same connectivity benefits of threaded M12 connectors, including an IP68 rating, without any price increase.

Part Number View Inventory
1211930005 Brad® MX-PTL™ M12 Cordset, 5 Poles, Push-to-Lock Mating Style, 0.3m Length
1211930007 Brad® MX-PTL™ M12 Cordset, 5 Poles, Push-to-Lock Mating Style, 0.3m Length

Features and benefits include:

  • Push-to-lock technology that provides simple and fast operator-independent connections. Significantly reduces installation time.
  • Mates to standard M12 threaded receptacles and facilitates fast connections to currently installed I/O blocks.
  • Threadless design that minimizes risk of disconnect in high-vibration environments.
  • Two sealing ratings based on connection method that provide environmental protection to IP67/68 when fully rotated.
  • Visual and tactile keyway alignment that eliminates frustration when installing in tight locations.

Applications

  • Industrial - Motors, sensors and vision systems
  • Automotive - Robot and other machine control and robotic system integrators
  • Solid State Lighting - Greenhouse/agricultural light fixtures and industrial machine lighting

See also:
Brad MX-PTL M12 Cordsets (.pdf) for more product information, specifications, applications and ordering information.