Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News

Molex Eurostyle™ Terminal Blocks, Push-Button Fixed-Mount

Achieve exceptionally reliable, convenient wire terminations with fixed-mount, push-button Eurostyle terminal blocks, ideal for a variety of industries and applications.

EuroStyle™ high-temperature terminal blocks are designed to meet the requirements demanded by high-power industrial applications. Available with 1 to 30 AWG, 2 to 80 circuits and pitches ranging from 3.50 to 15.00mm, Molex has the most complete line up of high-density, fixed-mount and pluggable terminal blocks. Mating options include horizontal, vertical, right-angle and 45°, with a variety of features including rising cage pressure clamp, combination slotted/posi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.

Part Number View Inventory
397000004 2.50mm Pitch, Eurostyle™ Fixed-Mount Push-Button Terminal Block, Horizontal, 6A, 26-18 AWG, Green, 4 Circuits
397000104 2.50mm Pitch, Eurostyle™ Fixed-Mount Push-Button Terminal Block, 45° Modular, 18A, 26-14 AWG, Green, 4 Circuits
397000204 2.50mm Pitch, Eurostyle™ Fixed-Mount Push-Button Terminal Block, Vertical, 6A, 26-18 AWG, Green, 4 Circuits
397000304 10.00mm Pitch, Eurostyle™ Fixed-Mount Push-Button Terminal Block, 45° Modular Luminaire, 10A, 26-14 AWG, Light Gray, 4 Circuits
397000704 3.50mm Pitch, Eurostyle™ Fixed-Mount Push-Button Terminal Block, 45° Modular, 5A, 20-16 AWG, Light Gray, 4 Circuits
397000804 5.00mm Pitch, Eurostyle™ Fixed-Mount Push-Button Terminal Block, Horizontal, 10A, 22-14 AWG, Green, 4 Circuits
397000904 5.00mm Pitch, Eurostyle™ Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 4 Circuits

Features and benefits include:

  • Spring-tension contact that provides gas-tight, vibration-proof, long-term wire-retention reliability.
  • Push-button operation designed for push-in terminations of solid or stranded wire that simplifies wire termination and removal from contacts. Allows easy and cost-effective servicing of the PCB or wire-ermination corrections.
  • Rear barrier that pevents overinsertion of wire.
  • Modular housing with multiple pole and color options that allow for flexibility to meet unique design requirements.

Applications

  • Industrial - Controls and wiring
  • Lighting - Fluorescent fixtures, electronic ballasts, dimming systems and LED drivers/power supplies
  • HVAC - Control boards and thermostats

See also:
Eurostyle Terminal Blocks (.pdf) for more product information, specifications, applications and ordering information.