Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Molex



Molex Product News


Molex FPC Connector, 0.20mm Pitch, SMT, Dual Contact, 0.95mm Height

Molex's 0.20mm pitch FPC connector offers optimum space savings in height, width and length for mobile and other tight-packaging applications.

This 504070 series FPC connector includes a spring terminal design that provides more secure contact retention force. This is achieved by bottom terminals that move with the cable in case it is pulled up or down to assure that electrical contact is maintained between the cable pads and terminals. A dual-contact design can accept cable in the top or bottom position. This provides design flexibility to mate with the same connector or a different top-or bottom-mount type.

The 504070 series also includes clearance between the housing and solder tails to prevent flux intrusion, and low-halogen housing material to meet environmental requirements.

Features and benefits include:

Ultra-fine-pitch, low profile, short length and arrow depth design

Offers greater space savings for tight-packaging applications

Dual-contact terminal design

Provides more design flexibility for PCB layout

BackFlipTM actuator

Ensures ease of use in tight mobile device designs

No prohibited pattern area under housing

Allows for no restrictions on PCB pattern design

Moving contact structure

Maintains secure electrical connection even if cable is pulled up or down

Clearance between housing and solder tails

Prevents flux wicking

Markets and Applications

  • Smartphone/mobile phone
  • Tablet PC
  • Digital still camera/video camera
  • Portable navigation equipment
  • Portable game
  • Notebook PC

See also:
FPC Connector, 0.20mm Pitch, SMT, Dual Contact, 0.95mm Height (.pdf) for more product information, specifications, applications and ordering information.