Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
MOLEX



Molex Product News

Flexible Microwave Cable Assemblies

Molex's Flexible Microwave Cable Assemblies deliver high performance with proven cable technology and connector termination expertise.

Flexible Microwave Cable Assemblies can replace stiff and difficult-to-install semi-rigid assemblies. They are constructed from Temp-Flex™ coaxial cables and Molex RF connectors and offer excellent electrical properties and are assembled using proprietary techniques to minimize Voltage Standing Wave Ratio (VSWR) and insertion loss for the ideal cable and connector combination.

The cables come standard with silver-plated conductors, fluoropolymer (FEP) dielectric, double shields and FEP jacket. The solid-core low-loss cables use proprietary low-loss FEP dielectric with 70% velocity of propagation (VOP). The air-dielectric ultra-low-loss cables use a unique air-enhanced design with up to 87% VOP.

Connector options include SMA, 2.92, SMP, SMPM and many others.


Part Number View Inventory
897621320 2.92mm STR P to 2.92mm STR P, 086-2201, 6 inches
897621321 2.92mm STR P to 2.92mm STR P, 086-2201, 9 inches
897621322 2.92mm STR P to 2.92mm STR P, 086-2201, 12 inches
897621323 2.92mm STR P to 2.92mm STR P, 086-2201, 15 inches
897621324 2.92mm STR P to 2.92mm STR P, 086-2201, 18 inches
897621325 2.92mm STR P to 2.92mm STR P, 086-2201, 120 inches
897621370 SMA STR P to SMA STR P, 141-1701, 6 inches
897621371 SMA STR P to SMA STR P, 141-1701, 12 inches
897621372 SMA STR P to SMA STR P, 141-1701, 120 inches
897621400 SMA STR P to SMP STR J, 086-2201, 6 inches
897621401 SMA STR P to SMP STR J, 086-2201, 9 inches
897621402 SMA STR P to SMP STR J, 086-2201, 12 inches
897621403 SMA STR P to SMP STR J, 086-2201, 120 inches
897621420 SMP STR J to SMP STR J, 086-2201, 6 inches
897621421 SMP STR J to SMP STR J, 086-2201, 9 inches
897621422 SMP STR J to SMP STR J, 086-2201, 12 inches
897621423 SMP STR J to SMP STR J, 086-2201, 120 inches
897621540 2.92mm STR P to 2.92mm STR P, 086SC-2401, 6 inches
897621541 2.92mm STR P to 2.92mm STR P, 086SC-2401, 9 inches
897621542 2.92mm STR P to 2.92mm STR P, 086SC-2401, 12 inches
897621543 2.92mm STR P to 2.92mm STR P, 086SC-2401, 15 inches
897621544 2.92mm STR P to 2.92mm STR P, 086SC-2401, 18 inches
897621545 2.92mm STR P to 2.92mm STR P, 086SC-2401, 120 inches
897621580 2.92mm STR P to 2.92mm STR P, 047SC-2901, 6 inches
897621581 2.92mm STR P to 2.92mm STR P, 047SC-2901, 9 inches
897621582 2.92mm STR P to 2.92mm STR P, 047SC-2901, 12 inches
897621583 2.92mm STR P to 2.92mm STR P, 047SC-2901, 15 inches
897621584 2.92mm STR P to 2.92mm STR P, 047SC-2901, 18 inches
897621585 2.92mm STR P to 2.92mm STR P, 047SC-2901, 120 inches
897621620 2.92mm STR P to 2.92mm STR P, 141SC-1901, 6 inches
897621621 2.92mm STR P to 2.92mm STR P, 141SC-1901, 9 inches
897621622 2.92mm STR P to 2.92mm STR P, 141SC-1901, 12 inches
897621623 2.92mm STR P to 2.92mm STR P, 141SC-1901, 15 inches
897621624 2.92mm STR P to 2.92mm STR P, 141SC-1901, 18 inches
897621625 2.92mm STR P to 2.92mm STR P, 141SC-1901, 120 inches

Features and benefits include:

  • Cable impedance of 50 ± 1 Ohms that provides consistent electrical performance.
  • Dual shielded using helically wrapped foil covered by a braided shield, which delivers excellent shielding effectiveness greater than 100 dB.
  • Solid-core low-loss fluoropolymer (FEP) assemblies that provides assemblies with low VSWR (Voltage Standing Wave Ratio).
  • Air-Dielectric Ultra-Low-Loss assemblies - used for assemblies with lowest possible attenuation
  • Proprietary Air-Dielectric Ultra-Low-Loss connector-to-cable termination expertise that ensures optimized cable assembly performance.

Applications:

  • Aerospace and Defense
  • Telecommunications/Networking

See also:
Molex Flexible Microwave Cables (.pdf) for more product information, specifications, applications and ordering information.